KOA RK73G1JRTTD2321D
| Manufacturer | |
| MPN | RK73G1JRTTD2321D |
| LCSC Part # | C6973794 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.32kΩ ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 2.32kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 2.32kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1614 | $ 0.16 |
| 200+ | $ 0.0644 | $ 12.88 |
| 500+ | $ 0.0623 | $ 31.15 |
| 1,000+ | $ 0.0612 | $ 61.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 2.32kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 2.32kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAD2321T5E | UNI-ROYAL | 0603 | 5,000 | $ 0.0052 | ||
| RK73G1JTTD2321D | KOA | 0603 | 0 | $ 0.0332 | ||
| ERJ-U3RD2321V | PANASONIC | 0603 | 0 | $ 0.0341 | ||
| RGC0603DTC2K32 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0187 | ||
| RS73G1JTTD2321D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD2321D | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-PB3D2321V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| ERJ-3RBD2321V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| RS73F1JTTD2321D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD2321D | KOA | 0603 | 0 | $ 0.2366 | ||
| RK73G1JTTD2321C | KOA | 0603 | 0 | $ 0.051 | ||
| RK73G1JRTTD2321C | KOA | 0603 | 0 | $ 0.1694 | ||
| RS73G1JTTD2321C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73G1JRTTD2321C | KOA | 0603 | 0 | $ 0.3334 | ||
| SG73G1JTTD2321C | KOA | 0603 | 0 | $ 0.2306 | ||
| RMC1/16K2321DTP | KAMAYA | 0603 | 0 | $ 0.0099 | ||
| RK73H1JRTTD2321D | KOA | 0603 | 0 | $ 0.0356 | ||
| ERJ-U03D2321V | PANASONIC | 0603 | 0 | $ 0.0284 | ||
| ERJ-S03D2321V | PANASONIC | 0603 | 0 | $ 0.0368 | ||
| RC0603DR-072K32L | YAGEO | 0603 | 0 | $ 0.0037 |

