LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTXV1N6350DUS product image
Images for reference only

MICROCHIP JANTXV1N6350DUS

Manufacturer
MPN
JANTXV1N6350DUS
LCSC Part #
C6972507
Packaging
-
Customer #
Key Attributes
1 Independent 120V Single Zener Diodes
Datasheetpdf iconMICROCHIP JANTXV1N6350DUS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 179.7085$ 179.71
200+$ 71.7058$ 14341.16
500+$ 69.31$ 34655.00
1,000+$ 68.1249$ 68124.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
Packaging-
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@91V
Impedance(Zzt)600Ω
Zener Voltage(Nom)120V
Impedance(Zzk)3.2kΩ