RENESAS 70V3599S166BFG
| Manufacturer | |
| MPN | 70V3599S166BFG |
| LCSC Part # | C6826558 |
| Packaging | CABGA-208(15x15) |
| Customer # | |
| Key Attributes | 4.5Mbit 3.15V~3.45V Parallel Port (Parallel) CABGA-208(15x15) Memory RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | CABGA-208(15x15) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function | |
| Memory Size | 4.5Mbit | |
| Voltage - Supply | 3.15V~3.45V | |
| Access Time | 3.6ns | |
| Current - Supply | 500mA | |
| Standby Supply Current | 30mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | CABGA-208(15x15) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function | |
| Memory Size | 4.5Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.15V~3.45V | |
| Access Time | 3.6ns | |
| Current - Supply | 500mA | |
| Standby Supply Current | 30mA | |
| Interface | Parallel Port (Parallel) |
Introduction
The IDT70V3599/89 is a high-speed 128/64K x 36 bit synchronous Dual-Port RAM. The memory array utilizes Dual-Port memory cells to allow simultaneous access of any address from both ports. Registers on control, data, and address inputs provide minimal setup and hold times. The timing latitude provided by this approach allows systems to be designed with very short cycle times. With an input data register, the IDT70V3599/89 has been optimized for applications having unidirectional or bidirectional data flow in bursts. An automatic power down feature, controlled by CE0 and CE1, permits the on-chip circuitry of each port to enter a very low standby power mode. The 70V3599/89 can support an operating voltage of either 3.3V or 2.5V on one or both ports, controllable by the OPT pins. The power supply for the core of the device (VDD) remains at 3.3V.
Features
- True Dual-Port memory cells which allow simultaneous access of the same memory location
- High-speed data access
- Commercial: 3.6ns (166MHz)/4.2ns (133MHz) (max.)
- Industrial: 4.2ns (133MHz) (max.)
- Selectable Pipelined or Flow-Through output mode
- Counter enable and repeat features
- Dual chip enables allow for depth expansion without additional logic
- Full synchronous operation on both ports
- 6ns cycle time, 166MHz operation (12Gbps bandwidth)
- Fast 3.6ns clock to data out
- 1.7ns setup to clock and 0.5ns hold on all control, data, and address inputs @ 166MHz
- Data input, address, byte enable and control registers
- Self-timed write allows fast cycle time
- Separate byte controls for multiplexed bus and bus matching compatibility
- Dual Cycle Deselect (DCD) for Pipelined Output mode
- LVTTL-compatible, 3.3V (±150mV) power supply for core
- LVTTL compatible, selectable 3.3V (±150mV) or 2.5V (±100mV) power supply for I/Os and control signals on each port
- Industrial temperature range (-40℃ to +85℃) is available at 133MHz
- Available in a 208-pin Plastic Quad Flatpack (PQFP), 208-pin fine pitch Ball Grid Array (fpBGA), and 256-pin Ball Grid Array (BGA)
- Supports JTAG features compliant with IEEE 1149.1
- Green parts available
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 242.9187 | $ 242.92 |
| 203+ | $ 228.1502 | $ 46314.49 |
| 497+ | $ 220.5253 | $ 109601.07 |
| 1,001+ | $ 216.7586 | $ 216975.36 |
Standard Packaging7/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | CABGA-208(15x15) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function | |
| Memory Size | 4.5Mbit | |
| Voltage - Supply | 3.15V~3.45V | |
| Access Time | 3.6ns | |
| Current - Supply | 500mA | |
| Standby Supply Current | 30mA | |
| Interface | Parallel Port (Parallel) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | RENESAS | |
| Packaging | CABGA-208(15x15) | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function | |
| Memory Size | 4.5Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.15V~3.45V | |
| Access Time | 3.6ns | |
| Current - Supply | 500mA | |
| Standby Supply Current | 30mA | |
| Interface | Parallel Port (Parallel) |
Introduction
The IDT70V3599/89 is a high-speed 128/64K x 36 bit synchronous Dual-Port RAM. The memory array utilizes Dual-Port memory cells to allow simultaneous access of any address from both ports. Registers on control, data, and address inputs provide minimal setup and hold times. The timing latitude provided by this approach allows systems to be designed with very short cycle times. With an input data register, the IDT70V3599/89 has been optimized for applications having unidirectional or bidirectional data flow in bursts. An automatic power down feature, controlled by CE0 and CE1, permits the on-chip circuitry of each port to enter a very low standby power mode. The 70V3599/89 can support an operating voltage of either 3.3V or 2.5V on one or both ports, controllable by the OPT pins. The power supply for the core of the device (VDD) remains at 3.3V.
Features
- True Dual-Port memory cells which allow simultaneous access of the same memory location
- High-speed data access
- Commercial: 3.6ns (166MHz)/4.2ns (133MHz) (max.)
- Industrial: 4.2ns (133MHz) (max.)
- Selectable Pipelined or Flow-Through output mode
- Counter enable and repeat features
- Dual chip enables allow for depth expansion without additional logic
- Full synchronous operation on both ports
- 6ns cycle time, 166MHz operation (12Gbps bandwidth)
- Fast 3.6ns clock to data out
- 1.7ns setup to clock and 0.5ns hold on all control, data, and address inputs @ 166MHz
- Data input, address, byte enable and control registers
- Self-timed write allows fast cycle time
- Separate byte controls for multiplexed bus and bus matching compatibility
- Dual Cycle Deselect (DCD) for Pipelined Output mode
- LVTTL-compatible, 3.3V (±150mV) power supply for core
- LVTTL compatible, selectable 3.3V (±150mV) or 2.5V (±100mV) power supply for I/Os and control signals on each port
- Industrial temperature range (-40℃ to +85℃) is available at 133MHz
- Available in a 208-pin Plastic Quad Flatpack (PQFP), 208-pin fine pitch Ball Grid Array (fpBGA), and 256-pin Ball Grid Array (BGA)
- Supports JTAG features compliant with IEEE 1149.1
- Green parts available
C6826558 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 70V3599S166BF | RENESAS | CABGA-208(15x15) | 0 | $ 224.6027 | ||
| 70V3599S133BFGI | RENESAS | CABGA-208(15x15) | 0 | $ 235.3113 | ||
| 70V631S12BFGI | RENESAS | FPBGA-208(15x15) | 0 | $ 235.2943 |