Global Connector Technology BG055-26A-1-0450-0530-0350-L-D
| Manufacturer | |
| MPN | BG055-26A-1-0450-0530-0350-L-D |
| LCSC Part # | C6752829 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | Pin Header 26 Position 2.54mm Pitch Single Row Surface Mount -40℃~+105℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Global Connector Technology | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.54mm | |
| Length of Mating Pin | 4.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Gold | |
| Number of PINs | 26P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 1x26P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Global Connector Technology | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.54mm | |
| Length of Mating Pin | 4.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Gold | |
| Number of PINs | 26P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 1x26P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.999 | $ 2.00 |
| 200+ | $ 0.7987 | $ 159.74 |
| 500+ | $ 0.7714 | $ 385.70 |
| 1,000+ | $ 0.7578 | $ 757.80 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Global Connector Technology | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.54mm | |
| Length of Mating Pin | 4.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Gold | |
| Number of PINs | 26P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 1x26P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Global Connector Technology | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.54mm | |
| Length of Mating Pin | 4.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Gold | |
| Number of PINs | 26P | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Pin Structure | 1x26P |
Report an ErrorShow similar products (0) >
C6752829 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

