LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1323CSW#PBF product image
Images for reference only

ADI LTC1323CSW#PBFRoHS

Manufacturer
MPN
LTC1323CSW#PBF
LCSC Part #
C675083
Packaging
SO-24
Customer #
Key Attributes
SO-24 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconADI LTC1323CSW#PBF
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.0261$ 17.03
200+$ 6.5891$ 1317.82
500+$ 6.3576$ 3178.80
1,000+$ 6.2434$ 6243.40
Standard Packaging32/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingSO-24
FeaturesShort-Circuit Protection;Thermal shutdown;Low-power mode;Wake-up function

Introduction

AI Translation

The LTC1323 is a multi-protocol line transceiver designed to operate on AppleTalk or EIA562-compatible single-ended networks while operating from a single 5V supply. There are two versions of the LTC1323 available: a 16-pin version designed to connect to an AppleTalk network, and a 24-pin version which also includes the additional single-ended drivers and receivers necessary to create an Apple-compatible serial port. An on-board charge pump generates a –5V supply which can be used to power external devices. Additionally, the 24-pin LTC1323 features a micropower keep-alive mode during which one of the single-ended receivers is kept active to monitor external wake-up signals. The LTC1323 draws only 2.4mA quiescent current when active, 65µA in receiver keep-alive mode, and 0.5µA in shutdown, making it ideal for use in battery-powered systems. The differential driver can drive either differential AppleTalk loads or conventional single-ended loads. The driver outputs three-state when disabled, during shutdown, in receiver keep-alive mode, or when the power is off. The driver outputs will maintain high impedance even with output common-mode voltages beyond the power supply rails. Both the driver outputs and receiver inputs are protected against ESD damage to ±10kV.

Features

AI Translation
  • Single Chip Provides Complete LocalTalk/AppleTalk Port
  • Operates From a Single 5V Supply
  • ESD Protection to ±10kV on Receiver Inputs and Driver Outputs
  • Low Power: ICC = 2.4mA Typ
  • Shutdown Pin Reduces ICC to 0.5µA Typ
  • Receiver Keep-Alive Function: IC = 65µA Typ
  • Differential Driver Drives Either Differential AppleTalk or Single-Ended EIA562 Loads
  • Drivers Maintain High Impedance in Three-State or with Power Off
  • Thermal Shutdown Protection
  • Drivers are Short-Circuit Protected

Applications

AI Translation
  • LocalTalk Peripherals
  • Notebook/Palmtop Computers
  • Battery-Powered Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC1323CSW#TRPBFADISO-240$ 17.3996