Visaton ALTO I PAIR
| Manufacturer | |
| MPN | ALTO I PAIR |
| LCSC Part # | C6499522 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4Ω 60W Speakers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Visaton | |
| Packaging | - | |
| Frequency Range | 50Hz~22kHz | |
| Impedance | 4Ω | |
| Rated Power | 60W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Visaton | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 50Hz~22kHz | |
| Impedance | 4Ω | |
| Rated Power | 60W |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 541.3026 | $ 541.30 |
| 200+ | $ 215.984 | $ 43196.80 |
| 500+ | $ 208.7671 | $ 104383.55 |
| 1,000+ | $ 205.1996 | $ 205199.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Visaton | |
| Packaging | - | |
| Frequency Range | 50Hz~22kHz | |
| Impedance | 4Ω | |
| Rated Power | 60W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Visaton | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Frequency Range | 50Hz~22kHz | |
| Impedance | 4Ω | |
| Rated Power | 60W |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |

