TE Connectivity FCAV-325-BX4
| Manufacturer | |
| MPN | FCAV-325-BX4 |
| LCSC Part # | C6197167 |
| Packaging | - |
| Customer # | |
| Key Attributes | 28V 25A Three sets of changeover: 3C (3PDT-changeover) Power Relays, Over 2 Amps |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 25A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Voltage(Max) | 115V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 25A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 589.9706 | $ 589.97 |
| 200+ | $ 235.4031 | $ 47080.62 |
| 500+ | $ 227.5356 | $ 113767.80 |
| 1,000+ | $ 223.6489 | $ 223648.90 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Voltage(Max) | 115V@AC;28V@DC | |
| Switching Current(Max) | 25A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Voltage(Max) | 115V@AC;28V@DC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 25A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

