LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XIAMEN FARATRONIC D323A473J60C450 product image
  • D323A473J60C450 thumbnail 1
  • D323A473J60C450 thumbnail 2
  • D323A473J60C450 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XIAMEN FARATRONIC D323A473J60C450RoHS

Manufacturer
XIAMEN FARATRONICAsian Brands
MPN
D323A473J60C450
LCSC Part #
C48533423
Packaging
Through Hole
Customer #
Key Attributes
47nF 1kV ±5% Through Hole Film Capacitors RoHS
Datasheetpdf iconXIAMEN FARATRONIC D323A473J60C450
Alternative Parts10
In-Stock: 160
160 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2657$ 1.33
50+$ 0.2111$ 10.56
200+$ 0.1878$ 37.56
400+$ 0.1586$ 63.44
2,400+$ 0.1456$ 349.44
5,000+$ 0.1378$ 689.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerXIAMEN FARATRONIC
PackagingThrough Hole
Capacitance47nF
Voltage Rating1kV
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
D323A473J60C350XIAMEN FARATRONICThrough Hole590$ 0.2585
C823A473J90C000XIAMEN FARATRONICThrough Hole,P=22.5mm720$ 0.3713
C823A473J90C350XIAMEN FARATRONICThrough Hole,P=22.5mm40$ 0.3696
C323A473J90C000XIAMEN FARATRONICThrough Hole,P=22.5mm30$ 0.2575
C323C473J90C000XIAMEN FARATRONICThrough Hole,P=22.5mm130$ 0.4889
C823A473J60C000XIAMEN FARATRONICThrough Hole,P=15mm0$ 0.4417
C823A473J61C000XIAMEN FARATRONICThrough Hole,P=15mm0$ 0.3198
C823A473J61C322XIAMEN FARATRONICThrough Hole,P=15mm0$ 0.3082
C823A473J60C350XIAMEN FARATRONICThrough Hole,P=15mm0$ 0.3844
C323A473J60C000XIAMEN FARATRONICThrough Hole,P=15mm0$ 0.2688