LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON SMBJE18A product image
Images for reference only

EATON SMBJE18A

Manufacturer
MPN
SMBJE18A
LCSC Part #
C3709268
Packaging
SMB
Customer #
Key Attributes
29.2VC Clamp 20.6A Ipp TVS DIODE SMB
Datasheetpdf iconEATON SMBJE18A
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0429$ 0.04
200+$ 0.0167$ 3.34
500+$ 0.0161$ 8.05
1,000+$ 0.0158$ 15.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerEATON
PackagingSMB
Clamping Voltage29.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)20.6A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown20V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)18V

Features

AI Translation
  • Low profile SMB package
  • Excellent clamping capability
  • 600 W peak pulse power capability at 10/1000 μs waveform
  • Typical |R less than 1 μA above 10 V
  • Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
  • Plastic package meets UL 94 V-0 flammability rating
  • Meets moisture sensitivity level (MSL) level 1
  • Terminal: Solder plated leads, solderable per J-STD-002
  • For surface mounted applications in order to optimize board space
  • UL 497B recognized. File No. : E198449 Guide QVGQ2

Applications

AI Translation
  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Appliances
  • Industrial automation
  • Mobile and wearables