LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SOC(Shenzhen SinOne Microelectronics) SC92F8462BX20U product image
  • SC92F8462BX20U thumbnail 1
  • SC92F8462BX20U thumbnail 2
  • SC92F8462BX20U thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOC(Shenzhen SinOne Microelectronics) SC92F8462BX20U

Manufacturer
MPN
SC92F8462BX20U
LCSC Part #
C367191
Packaging
TSSOP-20
Customer #
Key Attributes
51 Series 8Bit 12MHz 18 TSSOP-20 Microcontrollers RoHS
Datasheetpdf iconSOC(Shenzhen SinOne Microelectronics) SC92F8462BX20U
RoHS Compliance1 documents available
Alternative Parts7
In-Stock: 459
459 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5078$ 0.51
10+$ 0.3942$ 3.94
47+$ 0.3699$ 17.39
94+$ 0.3082$ 28.97
517+$ 0.2807$ 145.12
987+$ 0.2645$ 261.06
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSOC(Shenzhen SinOne Microelectronics)
PackagingTSSOP-20
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply2.4V~5.5V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size16KB
CPU Core51 Series
Core Size8Bit
CPU Maximum Speed12MHz
Oscillator TypeBuilt-in+External
Number of I/O18

Introduction

AI Translation

SC92F8463B/8462B/8461B (hereinafter referred to as SC92F846XB) is an enhanced high-speed 1T 8051-core industrial-grade Flash microcontroller with integrated capacitive touch key functionality. Its instruction set is fully compatible with the traditional 8051 product family.

The SC92F846XB features a built-in 23-channel dual-mode capacitive touch circuit with low-power capability, which can optionally operate in STOP Mode. The SC92F846XB also integrates 16 Kbytes Flash ROM, 1 Kbytes SRAM, 128 bytes EEPROM, up to 26 GP I/Os, 13 IOs with external interrupt capability, three 16-bit timers, 11-channel 12-bit high-precision ADC, 6-channel independent 10-bit PWM, an internal 1% high-precision high-frequency 12/6/2MHz oscillator and a 4%-accuracy low-frequency 128K oscillator, an external crystal oscillator interface, one UART, and one SSI multi-function communication port (UART/SPI/IIC selectable). To enhance reliability and simplify customer circuit design, the SC92F846XB also integrates high-reliability circuits such as a 4-level selectable voltage LVR and a 2.4V reference voltage for ADC. The SC92F846XB offers excellent EMI immunity and outstanding capacitive touch performance, making it well suited for touch key and master control applications across a wide range of use cases, including large and small smart home appliances, smart home systems, IoT, wireless communications, gaming consoles, and other industrial control and consumer application fields.

Features

AI Translation
  • Operating voltage: 2.4V~5.5V
  • Operating temperature: -40~85℃
  • Core: 1T 8051
  • Flash ROM: 16 Kbytes Flash ROM (MOVC prohibits addressing 0000H~00FFH), rewritable up to 10,000 times
  • IAP: Configurable via code option to 0K, 0.5K, 1K, or 16K
  • EEPROM: 128 bytes, no erase required, 100,000 write cycles, data retention over 10 years
  • SRAM: Internal 256 bytes + External 768 bytes
  • Built-in 24MHz high-frequency oscillator (fHRC); when used as system clock source, fSYS can be set to 12/6/2MHz via programmer
  • Frequency error: no more than ±1% across (3.0V~5.5V) and (-20~85℃) operating conditions
  • Built-in high-frequency crystal oscillator circuit
  • Supports external 2~16MHz oscillator
  • When used as system clock source, fSYS can be set via programmer to one of four dividers: external crystal /1 /2 /4 /12
  • IC system clock (fSYS) operating voltage range: >12MHz @2.9~5.5V, ≤12MHz @2.4~5.5V
  • Built-in 128kHz low-frequency LRC oscillator: usable as Base Timer clock source with STOP wake-up capability; usable as WDT clock source
  • Frequency error: no more than ±4% across (4.0V~5.5V) and (-20~85℃) operating conditions
  • 4 selectable reset voltage levels: 4.3V, 3.7V, 2.9V, 2.3V
  • Default value is the selection written by user in Code Option
  • 2-wire JTAG programming and emulation interface
  • 12 interrupt sources: Timer0, Timer1, Timer2, INT0~2, ADC, PWM, UART, SSI, Base Timer, TK
  • 3 external interrupt vectors, 13 interrupt pins total, all configurable for rising edge, falling edge, or both-edge triggering
  • 2-level configurable interrupt priority
  • Up to 26 bidirectional independently controllable I/O ports with individually configurable pull-up resistors
  • P0 and P2 port source drive capability: 4-level control
  • All I/Os support high sink current drive capability (70mA)
  • 11-bit WDT with selectable clock divider ratio
  • 3 standard 80C51 timers: Timer0, Timer1, and Timer2
  • Timer2 supports Capture function
  • 6-channel 10-bit PWM with shared period and individually adjustable duty cycle; supports simultaneous output of 3 pairs of complementary PWM waveforms with dead-band
  • 5 I/Os configurable as 1/2 BIAS LCD COM outputs
  • 1 dedicated UART port (switchable I/O)
  • 1 SSI port selectable among UART/SPI/IIC (switchable I/O)
  • Integrated 16×16-bit hardware multiplier/divider
  • 23-channel low-power dual-mode touch circuit, configurable for high-sensitivity mode or high-reliability mode
  • High-sensitivity mode supports touchless key detection, proximity sensing, and other applications requiring high sensitivity
  • High-reliability mode offers strong anti-interference capability, passing 10V dynamic CS test
  • Supports 23 touch keys and derived functions
  • Flexible development software library support for low development complexity
  • Automated debugging software support for intelligent development
  • Low-power touch mode: overall chip power consumption as low as 11uA during single touch key wake-up
  • 11-channel 12-bit ±2LSB ADC
  • Built-in 2.4V reference voltage
  • 2 ADC reference voltage options: VDD and internal 2.4V
  • 1 internal ADC channel for direct VDD measurement
  • Configurable ADC conversion complete interrupt
  • IDLE Mode: wake-up by any interrupt
  • STOP Mode: wake-up by INT0~2, BaseTimer, and TK

Applications

AI Translation
  • Large and small smart appliances and smart home
  • IoT
  • Wireless communications
  • Industrial control and consumer applications such as gaming consoles

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SC92F8412X20USOC(Shenzhen SinOne Microelectronics)TSSOP-20185$ 0.4089
SC92F8412BX20USOC(Shenzhen SinOne Microelectronics)TSSOP-20141$ 0.3412
SC93F8432X20USOC(Shenzhen SinOne Microelectronics)TSSOP-20L19$ 0.3732
SC92F8003X20USOC(Shenzhen SinOne Microelectronics)TSSOP-20516$ 0.4622
SC95F8522X20USOC(Shenzhen SinOne Microelectronics)TSSOP-20475$ 0.7507
SC92L7532X20USOC(Shenzhen SinOne Microelectronics)TSSOP-20472$ 0.7646
SC92F8482X20USOC(Shenzhen SinOne Microelectronics)TSSOP-200$ 0.5659