LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI JM38510/65701BCA product image
Images for reference only

TI JM38510/65701BCA

Manufacturer
MPN
JM38510/65701BCA
LCSC Part #
C3272178
Packaging
CDIP-14
Customer #
Key Attributes
2V~6V 16ns@6V,50pF 6 2uA CDIP-14 Gates and Inverters
Datasheetpdf iconTI JM38510/65701BCA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.9651$ 19.97
200+$ 7.7271$ 1545.42
500+$ 7.4557$ 3727.85
1,000+$ 7.3216$ 7321.60
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingCDIP-14
Input Type-
Logic Family-
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay16ns@6V,50pF
Features-
Operating Temperature-55℃~+125℃
Input Logic Level - High1.5V~4.2V
Input Logic Level - Low500mV~1.8V
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)2uA
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA

Features

AI Translation
  • Wide Operating Voltage Range of 2 V to 6 V
  • Outputs Can Drive up to 10 LSTTL Loads
  • Low Power Consumption, 20 μA Maximum ICC
  • Typical propagation delay time (t_pd) = 8 ns
  • ±4 - mA Output Drive at 5 V
  • Low Input Current of 1 μA Maximum

Applications

AI Translation
  • Cameras
  • E - Meters
  • Ethernet Switches
  • Infotainment