LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY9BF167NPQC-G-JNE2 product image
Images for reference only

Infineon/CYPRESS CY9BF167NPQC-G-JNE2

Manufacturer
MPN
CY9BF167NPQC-G-JNE2
LCSC Part #
C2947876
Packaging
PQFP-100(14x20)
Customer #
Key Attributes
ARM Cortex-M4F 32 Bit 160MHz 80 PQFP-100(14x20) Microcontrollers RoHS
Datasheetpdf iconInfineon/CYPRESS CY9BF167NPQC-G-JNE2
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1033$ 1.10
200+$ 0.4275$ 85.50
660+$ 0.412$ 271.92
1,320+$ 0.4043$ 533.68
Standard Packaging660/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon/CYPRESS
PackagingPQFP-100(14x20)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Program Memory TypeFLASH
Program Storage Size800KB
CPU CoreARM Cortex-M4F
Core Size32 Bit
CPU Maximum Speed160MHz
Oscillator TypeBuilt-in
Number of I/O80

Introduction

AI Translation

The CY9B160R Series are a highly integrated 32-bit microcontrollers dedicated for embedded controllers with high-performance and competitive cost. These series are based on the ARM Cortex-M4F Processor with on-chip Flash memory and SRAM, and has peripheral functions such as Motor Control Timers, ADCs and Communication Interfaces (UART, CSIO, I²C, LIN).

Features

AI Translation
  • 32-bit ARM Cortex-M4F Core
    • Processor version: r0p1
    • Up to 160 MHz Frequency Operation
    • FPU built-in
    • Support DSP instruction
    • Memory Protection Unit (MPU): improves the reliability of an embedded system
    • Integrated Nested Vectored Interrupt Controller (NVIC): 1 NMI (non-maskable interrupt) and 128 peripheral interrupts and 16 priority levels
    • 24-bit System timer (Sys Tick): System timer for OS task management
  • On-chip Memories
    • Flash memory
      • Based on two independent on-chip Flash memories
      • MainFlash memory Up to 1024 Kbytes
        • Built-in Flash Accelerator System with 16 Kbytes trace buffer memory
        • Read access to Flash memory can be achieved without wait-cycle up to operation frequency of 72 MHz. Even at the operation frequency more than 72 MHz, an equivalent access to Flash memory can be obtained by Flash Accelerator System
        • Security function for code protection
      • WorkFlash memory
        • 32 Kbytes
        • Read cycle:
          • 6 wait-cycle: the operation frequency more than 120 MHz, and up to 160 MHz
          • 4 wait-cycle: the operation frequency more than 72 MHz, and up to 120 MHz
          • 2 wait-cycle: the operation frequency more than 40 MHz, and up to 72 MHz
          • 0 wait-cycle: the operation frequency up to 40 MHz
        • Security function is shared with code protection
    • SRAM
      • Composed of three independent SRAMs (SRAM0, SRAM1 and SRAM2)
      • SRAM0: Up to 64 Kbytes
      • SRAM1: Up to 32 Kbytes
      • SRAM2: Up to 32 Kbytes
  • External Bus Interface
    • Supports SRAM, NOR, NAND Flash and SDRAM device
    • 8-/16-bit Data width
    • Up to 25-bit Address bit
    • Maximum Access size: 256M byte
    • Supports Address/Data multiplex
    • Supports external RDY function
    • Supports scramble function
  • Multi-function Serial Interface (Max 8 channels)
    • 64 bytes with FIFO (the FIFO step numbers are variable depending on the settings of the communication mode or bit length)
    • Operation mode is selectable from the followings for each channel:
      • UART
        • Full-duplex double buffer
        • Selection with or without parity supported
        • Built-in dedicated baud rate generator
        • External clock available as a serial clock
        • Hardware Flow control: Automatically control the transmission by CTS/RTS (only ch.4)
        • Various error detect functions available (parity errors, framing errors, and overrun errors)
      • CSIO
        • Full-duplex double buffer
        • Data length 5 to 16-bit
      • LIN
        • LIN protocol Rev.2.1 supported
        • Full-duplex double buffer
        • Master/Slave mode supported
        • LIN break field generation (can change to 13 to 16-bit length)
        • LIN break delimiter generation (can change to 1 to 4-bit length)
        • Various error detect functions available (parity errors, framing errors, and overrun errors)
      • I²C
        • Standard-mode (Max 100 kbps) / Fast-mode (Max 400 kbps) supported
        • Fast-mode Plus (Fm+) (Max 1000 kbps, only for ch.β = ch.A and ch.7 = ch.B) supported
  • DMA Controller (8 channels)
    • DMA Controller has an independent bus for CPU, so CPU and DMA Controller can process simultaneously
    • 8 independently configured and operated channels
    • Transfer can be started by software or request from the builtin peripherals
    • Transfer address area: 32-bit (4 Gbytes)
    • Transfer mode: Block transfer/Burst transfer/Demand transfer
    • Transfer data type: bytes/half-word/word
    • Transfer block count: 1 to 16
    • Number of transfers: 1 to 65536
  • DSTC (Descriptor System Data Transfer Controller) (128 channels)
    • Can transfer data at high-speed without going via the CPU
    • Adopts the Descriptor system and can access directly the memory /peripheral device and performs the data transfer operation following the specified contents of the Descriptor which has already been constructed on the memory
    • Supports the software activation, the hardware activation and the chain activation functions
  • A/D Converter (Max 24 channels)
    • 12-bit A/D Converter
      • Successive Approximation type
      • Built-in 3 units
      • Conversion time: 0.5 μs @ 5 V
      • Priority conversion available (priority at 2 levels)
      • Scanning conversion mode
      • Built-in FIFO for conversion data storage (for SCAN conversion: 16 steps, for Priority conversion: 4 steps)
  • DA converter (Max 2 channels)
    • R-2R type
    • 12-bit resolution
  • Base Timer (Max 8 channels)
    • Operation mode is selectable from the followings for each channel:
      • 16-bit PWM timer
      • 16-bit PPG timer
      • 16-/32-bit reload timer
      • 16-/32-bit PWC timer
  • General Purpose I/O Port
    • Can use its pins as general purpose I/O ports when they are not used for external bus or peripherals

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CY9BF567NPQC-G-JNE2Infineon/CYPRESSPQFP-100(14x20)0$ 1.0662
CY9BF168NPQC-G-JNE2Infineon/CYPRESSPQFP-100(14x20)0$ 1.1326