LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS61NVP204836B-166TQLI-TR product image
Images for reference only

ISSI IS61NVP204836B-166TQLI-TRRoHS

Manufacturer
ISSIAsian Brands
MPN
IS61NVP204836B-166TQLI-TR
LCSC Part #
C2065713
Packaging
LQFP-100(14x20)
Customer #
Key Attributes
LQFP-100(14x20) Memory RoHS
Datasheetpdf iconISSI IS61NVP204836B-166TQLI-TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 116.7376$ 116.74
200+$ 45.1762$ 9035.24
500+$ 43.5895$ 21794.75
800+$ 42.8038$ 34243.04
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerISSI
PackagingLQFP-100(14x20)
FeaturesSupport for burst mode;JTAG boundary scan function

Introduction

AI Translation

The 72 Meg product family features high-speed, low-power synchronous static RAMs designed to provide a burstable, high-performance, 'no wait' state, device for networking and communications applications. They are organized as 2,096,952 words by 36 bits and 4,193,904 words by 18 bits, fabricated with ISSI's advanced CMOS technology. Incorporating a 'no wait' state feature, wait cycles are eliminated when the bus switches from read to write, or write to read. This device integrates a 2-bit burst counter, high-speed SRAM core, and high-drive capability outputs into a single monolithic circuit. All synchronous inputs pass through registers are controlled by a positive-edge-triggered single clock input. Operations may be suspended and all synchronous inputs ignored when Clock Enable, CKE is HIGH. In this state the internal device will hold their previous values. All Read, Write and Deselect cycles are initiated by the ADV input. When the ADV is HIGH the internal burst counter is incremented. New external addresses can be loaded when ADV is LOW. Write cycles are internally self-timed and are initiated by the rising edge of the clock inputs and when WE is LOW. Separate byte enables allow individual bytes to be written. A burst mode pin (MODE) defines the order of the burst sequence. When tied HIGH, the interleaved burst sequence is selected. When tied LOW, the linear burst sequence is selected.

Features

AI Translation
  • 100 percent bus utilization
  • No wait cycles between Read and Write
  • Internal self-timed write cycle
  • Individual Byte Write Control Single R/W (Read/Write) control pin
  • Clock controlled, registered address, data and control
  • Interleaved or linear burst sequence control using MODE input
  • Three chip enables for simple depth expansion and address pipelining
  • Power Down mode
  • Common data inputs and data outputs
  • CKE pin to enable clock and suspend operation
  • JEDEC 100-pin TQFP, 165-ball PBGA and 119-ball PBGA packages
  • Power supply: NLP: Vdd 3.3V (± 5% ), Vddq 3.3V/2.5V (± 5% ) NVP: Vdd 2.5V (± 5% ), Vddq 2.5V (± 5% ) NVVP: Vdd 1.8V (± 5% ), Vddq 1.8V (± 5% )
  • JTAG Boundary Scan for PBGA packages
  • Industrial temperature available
  • Lead-free available