LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zilog IXD3265C331MR-G product image
Images for reference only

Zilog IXD3265C331MR-GRoHS

Manufacturer
MPN
IXD3265C331MR-G
LCSC Part #
C20344779
Packaging
SOT-25
Customer #
Key Attributes
Step-down type SOT-25 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconZilog IXD3265C331MR-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5825$ 1.58
200+$ 0.6318$ 126.36
500+$ 0.6111$ 305.55
1,000+$ 0.6$ 600.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerZilog
PackagingSOT-25
Operating Temperature-40℃~+85℃
FunctionStep-down type
Number of Outputs1
FeaturesOutput discharge;Overcurrent Protection;Protection latch
TopologyBuck
Operating Voltage2V~6V
Switch tube (built-in/external)-
Output Current-

Introduction

AI Translation

IXD3265 series are Ultra Low Power synchronous-rectification type PFM step down DC/DC converters with a built-in 0.4Ω (TYP.) Pch driver and 0.4Ω (TYP.) Nch synchronous switching transistor, designed to allow the use of ceramic capacitor. PFM control enables a low quiescent current, making these products ideal for battery operated devices that require high efficiency and long battery life. Only inductor, CIN and CL capacitors are needed as external parts to make a step down DC/DC circuit. Operation voltage range is from 2.0V to 6.0V. This product has fixed output voltage from 1.0V to 4.0V(accuracy: ±2.0%) crements of 0.05V. During stand-by, all circuits are shutdown to reduce consumption to as low as 0.1μA(TYP.) or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage gets lower than UVLO detection voltage. Besides, IXD3265 series has UVLO release voltage of 1.8V (Typ.). The product with CL discharge function can discharge CL capacitor during stand-by mode due to the internal resistance by turning on the internal switch between VOUT -GND. This enables output voltage restored to GND level fast.

Features

AI Translation
  • Input Voltage Range : 2.0V~6.0V
  • Output Voltage Setting : 1.0V~4.0V (±2.0%, 0.05V step increments)
  • Output Current : 200mA(IXD3265A/C) 50mA(IXD3265B/D)
  • Driver Transistor 0.4Ω (Pch Driver Tr) 0.4Ω (Nch Synchronous rectifier Switch Tr)
  • Supply Current 0.50μA @ VOUT(T)=1.8V (TYP.)
  • Control Method : PFM control
  • High Speed Transient 50mV (VIN=3.6V, VOUT=1.8V, lour=10μA→50mA)
  • PFM Switching Current 330mA(IXD3265A/C), 180mA(IXD3265B/D)
  • Function Short Protection CL Discharge(IXD3265C/ D) UVLO Ceramic Capacitor Compatible
  • Operation Ambient Temperature -40~+85°C
  • Package SOT-25, USP-6EL

Applications

AI Translation
  • Wearable Devices
  • Smart meters
  • Bluetooth units
  • Energy Harvest devices
  • Back up power supply circuits
  • Portable game consoles
  • Devices with 1 Lithium cell