SiTime SIT3808AI-D3-33EE-34.816000
| Manufacturer | |
| MPN | SIT3808AI-D3-33EE-34.816000 |
| LCSC Part # | C19162575 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 34.816MHz SMD7050-6P Oscillators RoHS |
| Datasheet | SiTime SIT3808AI-D3-33EE-34.816000 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS | |
| Frequency | 34.816MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS | |
| Frequency | 34.816MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Any frequency from 1 MHz to 80 MHz with 6-decimal-place accuracy
- 100% pin-for-pin drop-in replacement for quartz-based VCXOs
- Frequency stability up to ±10 ppm
- Widest pull range options from ±25 ppm to ±1600 ppm
- Industrial or extended commercial temperature range
- Pull range linearity ≤1%, 10× better than quartz-based products
- LVCMOS/LVTTL compatible output
- Four industry-standard package options: 2.7 mm×2.4 mm (4-pin), 3.2 mm×2.5 mm (4-pin), 5.0 mm×3.2 mm (6-pin), 7.0 mm×5.0 mm (6-pin)
- Fast sample availability via Time Machine II and field-programmable oscillators
- RoHS and REACH compliant, lead-free, halogen-free, and antimony-free
Applications
AI Translation
Telecom clock synchronization, instrumentation, low-bandwidth analog PLL, jitter cleaner, clock recovery, audio, video, 3G/HD-SDI, FPGA, broadband and networking
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7904 | $ 5.79 |
| 200+ | $ 2.3111 | $ 462.22 |
| 500+ | $ 2.2333 | $ 1116.65 |
| 1,000+ | $ 2.1952 | $ 2195.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS | |
| Frequency | 34.816MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Current - Supply | 33mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVCMOS | |
| Frequency | 34.816MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Any frequency from 1 MHz to 80 MHz with 6-decimal-place accuracy
- 100% pin-for-pin drop-in replacement for quartz-based VCXOs
- Frequency stability up to ±10 ppm
- Widest pull range options from ±25 ppm to ±1600 ppm
- Industrial or extended commercial temperature range
- Pull range linearity ≤1%, 10× better than quartz-based products
- LVCMOS/LVTTL compatible output
- Four industry-standard package options: 2.7 mm×2.4 mm (4-pin), 3.2 mm×2.5 mm (4-pin), 5.0 mm×3.2 mm (6-pin), 7.0 mm×5.0 mm (6-pin)
- Fast sample availability via Time Machine II and field-programmable oscillators
- RoHS and REACH compliant, lead-free, halogen-free, and antimony-free
Applications
AI Translation
Telecom clock synchronization, instrumentation, low-bandwidth analog PLL, jitter cleaner, clock recovery, audio, video, 3G/HD-SDI, FPGA, broadband and networking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT3808AI-D3-33EE-34.816000T | SiTime | SMD7050-6P | 0 | $ 5.2756 |

