SiTime SIT8225AI-3F-18E-25.001200X
| Manufacturer | |
| MPN | SIT8225AI-3F-18E-25.001200X |
| LCSC Part # | C17697168 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | SMD5032-4P Oscillators RoHS |
| Datasheet | SiTime SIT8225AI-3F-18E-25.001200X |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 25 MHz, 25.001200 MHz, and 25.000625 MHz frequencies for Ethernet applications
- 100% pin-to-pin drop-in replacement for quartz-based oscillators
- Ultra-low phase jitter: 0.3 ps
- Frequency stability as low as ±10 PPM
- Industrial or extended commercial temperature range
- LVCMOS/LVTTL compatible output
- Standby or output enable mode
- Standard 4-pin packages: 2.5x2.0, 3.2x2.5, 5.0x3.2, 7.0x5.0 mm²
- Excellent silicon reliability with failure rate of 2 FIT or MTBF of 500 million hours
- Lead-free, RoHS and REACH compliant
- Extremely short lead time
Applications
AI Translation
- SATA, SAS, Ethernet, 10Gb Ethernet, XAUI
- Computing, storage, networking, telecommunications, industrial control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD5032-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 25 MHz, 25.001200 MHz, and 25.000625 MHz frequencies for Ethernet applications
- 100% pin-to-pin drop-in replacement for quartz-based oscillators
- Ultra-low phase jitter: 0.3 ps
- Frequency stability as low as ±10 PPM
- Industrial or extended commercial temperature range
- LVCMOS/LVTTL compatible output
- Standby or output enable mode
- Standard 4-pin packages: 2.5x2.0, 3.2x2.5, 5.0x3.2, 7.0x5.0 mm²
- Excellent silicon reliability with failure rate of 2 FIT or MTBF of 500 million hours
- Lead-free, RoHS and REACH compliant
- Extremely short lead time
Applications
AI Translation
- SATA, SAS, Ethernet, 10Gb Ethernet, XAUI
- Computing, storage, networking, telecommunications, industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

