LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BZX84C12Q-7-F product image
  • BZX84C12Q-7-F thumbnail 1
  • BZX84C12Q-7-F thumbnail 2
  • BZX84C12Q-7-F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BZX84C12Q-7-FRoHS

Manufacturer
MPN
BZX84C12Q-7-F
LCSC Part #
C2988279
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 12V 350mW SOT-23
Datasheetpdf iconDIODES BZX84C12Q-7-F
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.081$ 0.81
100+$ 0.0691$ 6.91
300+$ 0.0632$ 18.96
3,000+$ 0.0588$ 176.40
6,000+$ 0.0552$ 331.20
9,000+$ 0.0534$ 480.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerDIODES
PackagingSOT-23
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)25Ω
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)150Ω

Features

AI Translation
  • Planar Die Construction
  • 350mW Power Dissipation
  • Zener Voltages from 2.4V - 51V
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability