ISOMICRON 4N32-000E-AXW
| Manufacturer | ISOMICRONAsian Brands |
| MPN | 4N32-000E-AXW |
| LCSC Part # | C46597915 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | High Isolation Photo Coupler |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | DIP-6 | |
| Output Current | 150mA | |
| Rise time | 5us | |
| Fall time | 100us | |
| Vce Saturation(VCE(sat)) | 1V@8mA,2mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.24V | |
| Current transfer ratio | 500% | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | DIP-6 | |
| Output Current | 150mA | |
| Rise time | 5us | |
| Fall time | 100us | |
| Vce Saturation(VCE(sat)) | 1V@8mA,2mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.24V | |
| Current transfer ratio | 500% | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 4N32/4N33 series devices optically couple an AlGaAs infrared emitting diode as the emitter with a silicon planar Darlington phototransistor detector, housed in a plastic DIP6 package with various lead forming options.
Features
AI Translation
- High isolation 5000 VRMS
- DC input, transistor output
- Operating temperature range -40℃ ~ 110℃
- RoHS and REACH compliant
- MSL Level 1
- Certified to UL-UL1577, VDE - EN60747-5-5(VDE0884-5), CQC-GB4943.1
Applications
AI Translation
- Low-power logic circuits
- Telecommunications equipment
- Portable electronic devices
- Interface coupling between systems with different potentials and impedances
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | DIP-6 | |
| Output Current | 150mA | |
| Rise time | 5us | |
| Fall time | 100us | |
| Vce Saturation(VCE(sat)) | 1V@8mA,2mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.24V | |
| Current transfer ratio | 500% | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOMICRON | |
| Packaging | DIP-6 | |
| Output Current | 150mA | |
| Rise time | 5us | |
| Fall time | 100us | |
| Vce Saturation(VCE(sat)) | 1V@8mA,2mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.24V | |
| Current transfer ratio | 500% | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 4N32/4N33 series devices optically couple an AlGaAs infrared emitting diode as the emitter with a silicon planar Darlington phototransistor detector, housed in a plastic DIP6 package with various lead forming options.
Features
AI Translation
- High isolation 5000 VRMS
- DC input, transistor output
- Operating temperature range -40℃ ~ 110℃
- RoHS and REACH compliant
- MSL Level 1
- Certified to UL-UL1577, VDE - EN60747-5-5(VDE0884-5), CQC-GB4943.1
Applications
AI Translation
- Low-power logic circuits
- Telecommunications equipment
- Portable electronic devices
- Interface coupling between systems with different potentials and impedances
C46597915 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



