Ruishen RSEQ3635-700M
| Manufacturer | RuishenAsian Brands |
| MPN | RSEQ3635-700M |
| LCSC Part # | C37634013 |
| Packaging | Through Hole,37x36mm |
| Customer # | |
| Key Attributes | FIXED IND 70uH 50A 4mΩ Through Hole,37x36mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Packaging | Through Hole,37x36mm | |
| Current Rating | 50A | |
| Inductance | 70uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 4mΩ | |
| Type | Flat-wire wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Packaging | Through Hole,37x36mm | |
| Current Rating | 50A | |
| Inductance | 70uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 4mΩ | |
| Type | Flat-wire wound inductor |
Report an ErrorShow similar products (0) >
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.958 | $ 7.96 |
| 10+ | $ 6.8712 | $ 68.71 |
| 24+ | $ 5.5054 | $ 132.13 |
| 72+ | $ 4.9507 | $ 356.45 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Packaging | Through Hole,37x36mm | |
| Current Rating | 50A | |
| Inductance | 70uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 4mΩ | |
| Type | Flat-wire wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Packaging | Through Hole,37x36mm | |
| Current Rating | 50A | |
| Inductance | 70uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 22A | |
| DC Resistance(DCR) | 4mΩ | |
| Type | Flat-wire wound inductor |
Report an ErrorShow similar products (0) >
C37634013 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



