Banana Connector GC4010-F 0.157″ Female Plug Long Type
| Manufacturer | Changzhou Amass ElecAsian Brands |
| MPN | GC4010-F |
| LCSC Part # | C99865 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Connectors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| Size/Specification | 4mm | |
| Connector type | Banana plug | |
| interface form | Female |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Size/Specification | 4mm | |
| Connector type | Banana plug | |
| interface form | Female |
Report an ErrorShow similar products (0) >
In-Stock: 21,800
21,800 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1613 | $ 0.81 |
| 50+ | $ 0.1484 | $ 7.42 |
| 150+ | $ 0.1419 | $ 21.29 |
| 500+ | $ 0.1355 | $ 67.75 |
| 1,000+ | $ 0.1307 | $ 130.70 |
| 3,000+ | $ 0.1258 | $ 377.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| Size/Specification | 4mm | |
| Connector type | Banana plug | |
| interface form | Female |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Size/Specification | 4mm | |
| Connector type | Banana plug | |
| interface form | Female |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |



