LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT 333-2UTC/S400-A6 product image
  • 333-2UTC/S400-A6 thumbnail 1
  • 333-2UTC/S400-A6 thumbnail 2
  • 333-2UTC/S400-A6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT 333-2UTC/S400-A6RoHS

Manufacturer
MPN
333-2UTC/S400-A6
LCSC Part #
C99695
Packaging
Through Hole,D=5mm
Customer #
Key Attributes
LED WHITE WATER CLEAR TH
In-Stock: 3,860
3,860 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0941$ 0.47
50+$ 0.0738$ 3.69
150+$ 0.0636$ 9.54
500+$ 0.056$ 28.00
2,500+$ 0.0499$ 124.75
5,000+$ 0.0469$ 234.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEVERLIGHT
PackagingThrough Hole,D=5mm
Installation method-
Color Temperature-
Lens ColorWater Clear
Luminous Intensity21.38cd
Viewing Angle15°
Forward Current20mA
Illumination ColorWhite
Voltage - Forward(Vf)3.2V
Lamp Holder Type5mm round lamp head
Operating Temperature-40℃~+85℃
Wavelength-
Diode ConfigurationDiscrete Diode