Littelfuse 0468001.NR
| Manufacturer | |
| MPN | 0468001.NR |
| LCSC Part # | C99560 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1A 1206 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 0.127 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+90℃ | |
| Height | 0.635mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 63V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 0.127 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+90℃ |
| Type | Description | |
|---|---|---|
| Height | 0.635mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 468 Series SIO - BIO
Features
AI Translation
- Complies with electronic industry environmental standards for lead reduction.
- Product is compatible with lead - free solders and higher temperature profiles.
- Time delay feature withstands high inrush currents and prevents nuisance openings.
- Package is visually distinct from fast - acting version for easy identification.
- Top side marking allows visual verification of amperage rating.
Applications
AI Translation
- Secondary protection for space constrained applications
- Cell phones
- DVD players
- Battery packs
- Hard disk drives
- Digital cameras
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 0.127 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+90℃ | |
| Height | 0.635mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 63V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | 1206 | |
| Melting I2t | 0.127 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+90℃ |
| Type | Description | |
|---|---|---|
| Height | 0.635mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 63V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 468 Series SIO - BIO
Features
AI Translation
- Complies with electronic industry environmental standards for lead reduction.
- Product is compatible with lead - free solders and higher temperature profiles.
- Time delay feature withstands high inrush currents and prevents nuisance openings.
- Package is visually distinct from fast - acting version for easy identification.
- Top side marking allows visual verification of amperage rating.
Applications
AI Translation
- Secondary protection for space constrained applications
- Cell phones
- DVD players
- Battery packs
- Hard disk drives
- Digital cameras
C99560 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |


