LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SiTime SIT8921BM-12-XXS-125.000000G

Manufacturer
MPN
SIT8921BM-12-XXS-125.000000G
LCSC Part #
C994984
Packaging
SMD2520-4P
Customer #
Key Attributes
125MHz SMD2520-4P Oscillators
DatasheetSiTime SIT8921BM-12-XXS-125.000000G
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD2520-4P
Operating Temperature-55℃~+125℃
Frequency Stability±25ppm
Output TypeLVCMOS;LVTTL
Frequency125MHz
Voltage - Supply2.25V~3.63V