LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC4067SM96 product image
  • CD74HC4067SM96 thumbnail 1
  • CD74HC4067SM96 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TI CD74HC4067SM96RoHS

Manufacturer
MPN
CD74HC4067SM96
LCSC Part #
C98457
Packaging
SSOP-24-208mil
Customer #
Key Attributes
High-Speed CMOS Logic 16-Channel Analog Multiplexer/Demultiplexer
Datasheetpdf iconTI CD74HC4067SM96
In-Stock: 2,835
2,835 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5855$ 0.59
10+$ 0.4635$ 4.64
30+$ 0.4131$ 12.39
100+$ 0.3318$ 33.18
500+$ 0.3025$ 151.25
1,000+$ 0.2862$ 286.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingSSOP-24-208mil
FeaturesBidirectional analog channel
Operating Temperature-55℃~+125℃
Number of Channels16
Voltage - Supply2V~6V
Ron70Ω
Con5pF

Introduction

AI Translation

The CD74HC4067 and CD74HCT4067 devices are digitally controlled analog switches that utilize silicon-gate CMOS technology to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. These analog multiplexers/demultiplexers control analog voltages that may vary across the voltage supply range. They are bidirectional switches thus allowing any analog input to be used as an output and vice-versa. The switches have low “on” resistance and low “off” leakages. In addition, these devices have an enable control which when high will disable all switches to their “off” state.

Features

AI Translation
  • Wide Analog Input Voltage Range
  • Low “ON” Resistance - VCC = 4.5V ... 70Ω(Typ) - Vcc = 6V ... 60Ω(Typ)
  • Fast Switching and Propagation Speeds
  • “Break-Before-Make” Switching ... 6ns (Typ) at 4.5V
  • Available in Both Narrow and Wide-Body Plastic Packages
  • Fanout (Over Temperature Range) - Standard Outputs ... 10 LSTTL Loads - Bus Driver Outputs ... 15 LSTTL Loads
  • Wide Operating Temperature Range ... -55°C to 125°C
  • Balanced Propagation Delay and Transition Times
  • Significant Power Reduction Compared to LSTTL Logic ICs
  • HC Types - 2V to 6V Operation - High Noise Immunity: NIL = 30%, N1H = 30% of Vcc at Vcc = 5V
  • HCT Types - 4.5V to 5.5V Operation - Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min) - CMOS Input Compatibility, I ≤ 1μA at VOL, VOH