LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BL BL8531CC3TR50

Manufacturer
BLAsian Brands
MPN
BL8531CC3TR50
LCSC Part #
C97786
Packaging
SOT-89-3
Customer #
Key Attributes
High Efficiency Low Noise PFM Step-up DC/DC Converter
DatasheetBL BL8531CC3TR50
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerBL
PackagingSOT-89-3
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching400kHz
FunctionBoost
Number of Outputs1
FeaturesDynamic voltage scaling
Output TypeAdjustable
TopologyBoost
Operating Voltage800mV
Switch tube (built-in/external)Built-in
Output Voltage2.5V~6V
Output Current200mA
Quiescent Current4uA

Introduction

AI Translation

BL8531 series are CMOS-based PFM step-up DCDC Converter. The converter can start up by supply voltage as low as 0.8V, and capable of delivering maximum 200mA output current at 3.3V output with 1.8V input Voltage. Quiescent current drawn from power source is as low as 5.5uA. All of these features make BL8531 series be suitable for the portable devices, which are supplied by a single battery to four-cell batteries. To reduce the noise caused by the switch regulator, BL8531 is well considerate in circuit design and manufacture, so that the interferer to other circuits by the device is reduced greatly. BL8531 integrates stable reference circuits and trimming technology, so it can afford high precision and low temperature-drift coefficient of the output voltage. BL8531 is available in SOT-89-3, SOT-23-3, SOT23-5 and TO-92 packages, which is PB free. And in 5-pin packages, such as SOT-23-5, the device can be switch on or off easily by CE pin, to minimize the standby supply current.

Features

AI Translation
  • Deliver 200mA at 3.3V Output voltage with 1.8V input Voltage
  • Low start-up voltage (when the output current is 1mA) -- 0.8V
  • Output voltage can be adjusted from 2.5V ~ 6.0V (In 0.1V step)
  • Output voltage accuracy -- ±2%
  • Low temperature-drift coefficient of the output voltage -- ±100ppm/℃
  • Only three external components are necessary: An inductor, a Schottky diode and an output filter capacitor
  • High power conversion efficiency -- 85%
  • Low quiescent current drawn from power source -- <5.5uA

Applications

AI Translation
  • Power Source for PDA, DSC, MP3 Player, Electronic toy and wireless mouse
  • Power Source for a Single or Dual-cell Battery-Powered Equipments
  • Power Source for LED