LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia TL431AFDT,215 product image
  • TL431AFDT,215 thumbnail 1
  • TL431AFDT,215 thumbnail 2
  • TL431AFDT,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia TL431AFDT,215RoHS

Manufacturer
MPN
TL431AFDT,215
LCSC Part #
C97758
Packaging
SOT-23
Customer #
Key Attributes
Adjustable precision shunt regulators
Datasheetpdf iconNexperia TL431AFDT,215
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2463$ 1.23
50+$ 0.1941$ 9.71
150+$ 0.1718$ 25.77
500+$ 0.144$ 72.00
3,000+$ 0.1315$ 394.50
6,000+$ 0.1241$ 744.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerNexperia
PackagingSOT-23
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeAdjustable

Introduction

AI Translation

Three-terminal shunt regulator family with an output voltage range between Vref = 2.495 V and 36 V, to be set by two external resistors.

Features

AI Translation
  • Programmable output voltage up to 36 V
  • Three different reference voltage tolerances: Standard grade: 2 %; A-Grade: 1 %; B-Grade: 0.5 %
  • Typical temperature drift: 9mV (in a range of 0 °C up to 70 °C)
  • Low output noise
  • Typical output impedance: 0.2 Ω
  • Sink current capability: 1 mA to 100 mA
  • AEC-Q100 qualified (grade 1)

Applications

AI Translation
  • Shunt regulator
  • Precision current limiter
  • Precision constant current sink
  • Isolated feedback loop for Switch Mode Power Supply (SMPS)