Cixi Kefa Elec KF243-7.5-9P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF243-7.5-9P |
| LCSC Part # | C976533 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | TERM BLK 9POS 7.5mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=7.5mm | |
| Current Rating | 17A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 750V | |
| Color | Gray | |
| Number of Pins | 9P | |
| Wire Gauge - AWG | 12~28 | |
| Mounting Type | - | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=7.5mm | |
| Current Rating | 17A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 750V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 9P | |
| Wire Gauge - AWG | 12~28 | |
| Mounting Type | - | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1798 | $ 1.18 |
| 10+ | $ 0.9822 | $ 9.82 |
| 30+ | $ 0.8721 | $ 26.16 |
| 100+ | $ 0.7499 | $ 74.99 |
| 500+ | $ 0.694 | $ 347.00 |
| 1,000+ | $ 0.6699 | $ 669.90 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=7.5mm | |
| Current Rating | 17A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 750V | |
| Color | Gray | |
| Number of Pins | 9P | |
| Wire Gauge - AWG | 12~28 | |
| Mounting Type | - | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=7.5mm | |
| Current Rating | 17A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 750V |
| Type | Description | |
|---|---|---|
| Color | Gray | |
| Number of Pins | 9P | |
| Wire Gauge - AWG | 12~28 | |
| Mounting Type | - | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Report an ErrorShow similar products (0) >
C976533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



