LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BHFUSE BSMD0805-075-16V product image
  • BSMD0805-075-16V thumbnail 1
  • BSMD0805-075-16V thumbnail 2
  • BSMD0805-075-16V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BHFUSE BSMD0805-075-16VRoHS

Manufacturer
BHFUSEAsian Brands
MPN
BSMD0805-075-16V
LCSC Part #
C976303
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 16V 750mA 0805
Datasheetpdf iconBHFUSE BSMD0805-075-16V
In-Stock: 60,370
60,370 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0591$ 0.59
100+$ 0.0458$ 4.58
300+$ 0.039$ 11.70
1,000+$ 0.034$ 34.00
4,000+$ 0.03$ 120.00
8,000+$ 0.028$ 224.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBHFUSE
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current750mA
Pitch-
Current - Max40A
Power Dissipation600mW
Trip Current1.5A
Height1.1mm
Length2.2mm
Width1.5mm
Time to Trip(Max)200ms
Resistance @ 25℃70mΩ
Resistance - Post Trip (R1) (Max)385mΩ