LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3050W product image
  • CA-IS3050W thumbnail 1
  • CA-IS3050W thumbnail 2
  • CA-IS3050W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3050WRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3050W
LCSC Part #
C970940
Packaging
SOIC-16-300mil
Customer #
Key Attributes
5 kVrms Isolated CAN Transceiver
Datasheetpdf iconChipanalog CA-IS3050W
In-Stock: 4,548
4,548 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3099$ 1.31
10+$ 1.0327$ 10.33
30+$ 0.9139$ 27.42
100+$ 0.7656$ 76.56
500+$ 0.6996$ 349.80
1,000+$ 0.66$ 660.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerChipanalog
PackagingSOIC-16-300mil
Operating Temperature-40℃~+125℃
CMTI(kV/us)150kV/us
FeaturesBus fault detection and protection;Fail-safe
Isolation Voltage(Vrms)5000
Data Rate(Max)1Mbps

Introduction

AI Translation

The CA-IS305x series devices are galvanically isolated Controller Area Network (CAN) transceivers with outstanding isolation and CAN performance for industrial applications. All devices in the series feature logic input and output buffers separated by a silicon dioxide (SiO2) insulation barrier to provide galvanic isolation. Isolation improves communication by breaking ground loops and reduces noise where large ground potential differences exist between ports. The CA-IS3050 and CA-IS3052 are available in wide-body SOIC8 and SOIC16 packages with different pin configurations; in addition, the CA-IS3050 is also offered in DUB8 and extra-wide-body SOIC8 packages. The SOIC16-WB (W) is the industry-standard isolated CAN package, while the SOIC8-WB (G) and DUB8 (U) are smaller packages that further reduce board space in addition to fewer components due to integrated isolation and a CAN with protection features. The CA-IS3050U provides galvanic isolation up to 3.75VRMS (60 seconds); the CA-IS305xG/W provides galvanic isolation up to 5VRMS (60 seconds); the CA-IS3050WG provides galvanic isolation up to 7.5VRMS (60 seconds). These transceivers support data rates up to 1Mbps and feature integrated protection for reliable communication, including current limiting, thermal shutdown, and extended ±58V fault protection on the CAN bus for devices requiring overvoltage protection. Dominant timeout detection prevents bus lockup caused by controller faults or TXD input failures. These CAN receivers also feature a ±30V input common-mode range (CMR), exceeding the -2V to +7V range specified by ISO 11898. All devices operate over a temperature range of -40°C to +125°C.

Features

AI Translation
  • Compliant with ISO 11898-2 physical layer standard
  • Integrated protection for enhanced robustness
  • 3.75kVRMS, 5kVRMS, and 7.5kVRMS isolation voltage withstand for 60 seconds (galvanic isolation)
  • Typical common-mode transient immunity ±150kV/μs
  • CANH and CANL ±58V fault tolerance
  • Extended common-mode input range (CMR) ±30V
  • Driver dominant timeout prevents lockup, data rate down to 5.5kbps
  • Thermal shutdown protection
  • Data rate up to 1Mbps
  • Low loop delay: 150ns typical, 210ns maximum
  • I/O voltage range 2.5V to 5.5V, supports 2.7V, 3V, 3.3V, and 5V CAN controller interfaces
  • Ideal passive characteristics when unpowered
  • Wide operating temperature range: -40°C to 125°C
  • Multiple package options: SOIC8-WB (G), SOIC16-WB (W), DUB8 (U), and SOIC8-WWB (WG)
  • Safety certifications: VDE certification per DIN EN IEC60747-17 (VDE 0884-17):2021-10; UL certification per UL 1577; CQC certification per GB4943.1-2022; TUV certification per EN61010-1:2010+A1

Applications

AI Translation
  • Industrial Control
  • Building Automation
  • Security & Protection Systems
  • Transportation
  • Medical