HONGFA HF41F/5-HS
| Manufacturer | HONGFAAsian Brands |
| MPN | HF41F/5-HS |
| LCSC Part # | C97037 |
| Packaging | SIP,28x5mm |
| Customer # | |
| Key Attributes | SUBMINIATURE POWER RELAY |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | SIP,28x5mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 400V@AC;125V@DC | |
| Coil Resistance | 147Ω | |
| Release Time | 4ms | |
| Operate Time | 8ms | |
| Length | 28mm | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 170mW | |
| Contact Rating | 6A@250VAC;6A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | SIP,28x5mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 400V@AC;125V@DC | |
| Coil Resistance | 147Ω | |
| Release Time | 4ms | |
| Operate Time | 8ms | |
| Length | 28mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 170mW | |
| Contact Rating | 6A@250VAC;6A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Slim size (width 5mm)
- 6A switching capability
- 4kV dielectric strength (between coil and contacts)
- Surge voltage up to 6kV (between coil and contacts)
- Meeting VDE 0700, O631 reinforce insulation
- High sensitive: Approx.170mW
- Sockets available
- 1 Form A and 1 Form C configurations
- The dielectric strength can reach 4000VAC
- The insulation resistance is 1000MΩ
- With finger protection device
- Ensure secure retention and easy ejection of relays
- Built - in protection circuit can indicate the power status, protect the circuit and expand the range of relay input voltage
- Components available: marker, jumper and separator
- Environmental friendly product (RoHS compliant)
In-Stock: 791
791 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9372 | $ 2.94 |
| 10+ | $ 2.4477 | $ 24.48 |
| 30+ | $ 2.1421 | $ 64.26 |
| 100+ | $ 1.8286 | $ 182.86 |
| 500+ | $ 1.6862 | $ 843.10 |
| 1,000+ | $ 1.6254 | $ 1625.40 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | SIP,28x5mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 400V@AC;125V@DC | |
| Coil Resistance | 147Ω | |
| Release Time | 4ms | |
| Operate Time | 8ms | |
| Length | 28mm | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 170mW | |
| Contact Rating | 6A@250VAC;6A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | SIP,28x5mm | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 400V@AC;125V@DC | |
| Coil Resistance | 147Ω | |
| Release Time | 4ms | |
| Operate Time | 8ms | |
| Length | 28mm | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 4 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 6A | |
| Coil Rated Power | 170mW | |
| Contact Rating | 6A@250VAC;6A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Slim size (width 5mm)
- 6A switching capability
- 4kV dielectric strength (between coil and contacts)
- Surge voltage up to 6kV (between coil and contacts)
- Meeting VDE 0700, O631 reinforce insulation
- High sensitive: Approx.170mW
- Sockets available
- 1 Form A and 1 Form C configurations
- The dielectric strength can reach 4000VAC
- The insulation resistance is 1000MΩ
- With finger protection device
- Ensure secure retention and easy ejection of relays
- Built - in protection circuit can indicate the power status, protect the circuit and expand the range of relay input voltage
- Components available: marker, jumper and separator
- Environmental friendly product (RoHS compliant)
C97037 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



