LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yanchuang YCMS74-330MT product image
  • YCMS74-330MT thumbnail 1
  • YCMS74-330MT thumbnail 2
  • YCMS74-330MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yanchuang YCMS74-330MTRoHS

Manufacturer
YanchuangAsian Brands
MPN
YCMS74-330MT
LCSC Part #
C969920
Packaging
SMD,7.3x7.3mm
Customer #
Key Attributes
FIXED IND 33uH 170mΩ SMD
Datasheetpdf iconYanchuang YCMS74-330MT
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.162$ 0.16
10+$ 0.1285$ 1.29
30+$ 0.1142$ 3.43
100+$ 0.0963$ 9.63
500+$ 0.0883$ 44.15
1,000+$ 0.0731$ 73.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerYanchuang
PackagingSMD,7.3x7.3mm
Inductance33uH
Tolerance±20%
Current - Saturation(Isat)960mA
DC Resistance(DCR)170mΩ
TypeMagnetic Shielded Inductor