TI FDC2212DNTR
| Manufacturer | |
| MPN | FDC2212DNTR |
| LCSC Part # | C968585 |
| Packaging | WSON-12(4x4) |
| Customer # | |
| Key Attributes | EMI-resistant capacitive digital converter IC suitable for proximity sensing and liquid level sensing |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | TI | |
| Packaging | WSON-12(4x4) | |
| Features | Supports reset function | |
| Operating Temperature | -40℃~+125℃ | |
| Sensor Capacitance Range | - | |
| Number of Channels | 2 | |
| Interface | I2C | |
| Effective Number of Bits | 28bit | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | TI | |
| Packaging | WSON-12(4x4) | |
| Features | Supports reset function | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Sensor Capacitance Range | - | |
| Number of Channels | 2 | |
| Interface | I2C | |
| Effective Number of Bits | 28bit | |
| Voltage - Supply | 2.7V~3.6V |
Introduction
Capacitive sensing is a non-contact sensing technology with low power consumption, low cost, and high resolution. It is suitable for various applications ranging from proximity detection and gesture recognition to remote liquid level sensing. The sensors in a capacitive sensing system can use any metal or conductor, enabling a highly flexible and low-cost system design. The main limiting factor for the sensitivity of capacitive sensing applications lies in the noise sensitivity of the sensors. The FDC2x1x features an innovative anti-EMI architecture that maintains performance even in high-noise environments. The FDC2x1x is a series of noise- and EMI-resistant, high-resolution, high-speed, multi-channel capacitance digital converters for capacitive sensing solutions. These devices use an innovative narrowband-based architecture that provides high suppression of noise and interference while offering high resolution at high speeds. The series supports a wide excitation frequency range, providing flexibility for system design. The wide frequency range is particularly useful for the reliability of sensing conductive liquids such as detergents, soapy water, and ink. The FDC221x is optimized for a resolution of up to 28 bits, while the FDC211x offers a sampling rate of up to 13.3 ksps, facilitating applications with fast-moving targets. The large maximum input capacitance of 250 nF supports the use of remote sensors and tracks changes in the environment over time, temperature, and humidity. The FDC2x1x series is designed for proximity sensing and liquid level sensing applications and is suitable for all liquid types. For non-conductive liquid level sensing applications with interference (e.g., human hands), the FDC1004 with an integrated active shield driver is recommended.
Features
- EMI-resistant architecture
- Maximum output rate (per active channel): 13.3ksps (FDC2112, FDC2114); 4.08ksps (FDC2212, FDC2214)
- Maximum input capacitance: 250nF (at 10kHz frequency, 1mH inductance)
- Sensor excitation frequency: 10kHz to 10MHz
- Number of channels: 2 or 4
- Resolution: up to 28 bits
- System noise floor: 0.3fF at 100sps
- Supply voltage: 2.7V to 3.6V
- Power consumption: 2.1mA (active)
- Low-power sleep mode: 35μA
- Shutdown current: 200nA
- Interface: I2C
- Temperature range: -40°C to +125°C
Applications
- Proximity sensing
- Gesture recognition
- Liquid level sensing (including conductive liquids such as detergent, soap solution, and ink)
- Collision avoidance
- Rain, fog, ice, and snow sensing
- Automotive door and tailgate kick-to-open sensing
- Material dimension detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0843 | $ 6.08 |
| 10+ | $ 5.4832 | $ 54.83 |
| 30+ | $ 5.0997 | $ 152.99 |
| 100+ | $ 4.7277 | $ 472.77 |
Standard Packaging4500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | TI | |
| Packaging | WSON-12(4x4) | |
| Features | Supports reset function | |
| Operating Temperature | -40℃~+125℃ | |
| Sensor Capacitance Range | - | |
| Number of Channels | 2 | |
| Interface | I2C | |
| Effective Number of Bits | 28bit | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | TI | |
| Packaging | WSON-12(4x4) | |
| Features | Supports reset function | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Sensor Capacitance Range | - | |
| Number of Channels | 2 | |
| Interface | I2C | |
| Effective Number of Bits | 28bit | |
| Voltage - Supply | 2.7V~3.6V |
Introduction
Capacitive sensing is a non-contact sensing technology with low power consumption, low cost, and high resolution. It is suitable for various applications ranging from proximity detection and gesture recognition to remote liquid level sensing. The sensors in a capacitive sensing system can use any metal or conductor, enabling a highly flexible and low-cost system design. The main limiting factor for the sensitivity of capacitive sensing applications lies in the noise sensitivity of the sensors. The FDC2x1x features an innovative anti-EMI architecture that maintains performance even in high-noise environments. The FDC2x1x is a series of noise- and EMI-resistant, high-resolution, high-speed, multi-channel capacitance digital converters for capacitive sensing solutions. These devices use an innovative narrowband-based architecture that provides high suppression of noise and interference while offering high resolution at high speeds. The series supports a wide excitation frequency range, providing flexibility for system design. The wide frequency range is particularly useful for the reliability of sensing conductive liquids such as detergents, soapy water, and ink. The FDC221x is optimized for a resolution of up to 28 bits, while the FDC211x offers a sampling rate of up to 13.3 ksps, facilitating applications with fast-moving targets. The large maximum input capacitance of 250 nF supports the use of remote sensors and tracks changes in the environment over time, temperature, and humidity. The FDC2x1x series is designed for proximity sensing and liquid level sensing applications and is suitable for all liquid types. For non-conductive liquid level sensing applications with interference (e.g., human hands), the FDC1004 with an integrated active shield driver is recommended.
Features
- EMI-resistant architecture
- Maximum output rate (per active channel): 13.3ksps (FDC2112, FDC2114); 4.08ksps (FDC2212, FDC2214)
- Maximum input capacitance: 250nF (at 10kHz frequency, 1mH inductance)
- Sensor excitation frequency: 10kHz to 10MHz
- Number of channels: 2 or 4
- Resolution: up to 28 bits
- System noise floor: 0.3fF at 100sps
- Supply voltage: 2.7V to 3.6V
- Power consumption: 2.1mA (active)
- Low-power sleep mode: 35μA
- Shutdown current: 200nA
- Interface: I2C
- Temperature range: -40°C to +125°C
Applications
- Proximity sensing
- Gesture recognition
- Liquid level sensing (including conductive liquids such as detergent, soap solution, and ink)
- Collision avoidance
- Rain, fog, ice, and snow sensing
- Automotive door and tailgate kick-to-open sensing
- Material dimension detection
C968585 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



