VISHAY SMF6V0A-E3-08
| Manufacturer | |
| MPN | SMF6V0A-E3-08 |
| LCSC Part # | C968582 |
| Packaging | SMF |
| Customer # | |
| Key Attributes | ESD DIODE 6VWM 10.3VC SMF |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMF | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 19.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.67V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 26uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMF | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 19.4A@10/1000us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.67V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 26uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 200 W peak pulse power capability with a 10/1000 us waveform, repetition rate (duty cycle): 0.01%
- Low profile package
- Wave and reflow solderable
- ESD immunity acc. IEC 61000-4-2 ± 30kV contact discharge ± 30kV air discharge
- ESD capability according to AEC-Q101: human body model: class H3B1 > 8kV
- Low incremental surge resistance, excellent clamping capability
- "Low Noise" technology - very fast response time
- AEC-Q101 qualified available
- Compatible to SOD-123w package case outline or SOD-123F and SOD-123FL
In-Stock: 645
645 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2961 | $ 1.48 |
| 50+ | $ 0.246 | $ 12.30 |
| 150+ | $ 0.2246 | $ 33.69 |
| 500+ | $ 0.1978 | $ 98.90 |
| 3,000+ | $ 0.1859 | $ 557.70 |
| 6,000+ | $ 0.1787 | $ 1072.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMF | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 19.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.67V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 26uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMF | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 19.4A@10/1000us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.67V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 26uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 200 W peak pulse power capability with a 10/1000 us waveform, repetition rate (duty cycle): 0.01%
- Low profile package
- Wave and reflow solderable
- ESD immunity acc. IEC 61000-4-2 ± 30kV contact discharge ± 30kV air discharge
- ESD capability according to AEC-Q101: human body model: class H3B1 > 8kV
- Low incremental surge resistance, excellent clamping capability
- "Low Noise" technology - very fast response time
- AEC-Q101 qualified available
- Compatible to SOD-123w package case outline or SOD-123F and SOD-123FL
C968582 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



