YTL YTLP2312E
| Manufacturer | YTLAsian Brands |
| MPN | YTLP2312E |
| LCSC Part # | C967666 |
| Packaging | SMD-5P,1.1x0.9mm |
| Customer # | |
| Key Attributes | LTE Band 40 (2300~2400MHz) Band Pass Filter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | YTL | |
| Packaging | SMD-5P,1.1x0.9mm | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | -38dB;-30dB;-28dB;-53dB;-60dB;-45dB;-34dB | |
| Operating Temperature | -20℃~+85℃ | |
| Insertion Loss | 1.8dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | YTL | |
| Packaging | SMD-5P,1.1x0.9mm | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | -38dB;-30dB;-28dB;-53dB;-60dB;-45dB;-34dB | |
| Operating Temperature | -20℃~+85℃ | |
| Insertion Loss | 1.8dB |
Introduction
YTLP2312E is a high-performance, miniature filter designed for mobile equipment with LTE B40 band. It is designed with Film Bulk Acoustic Resonator (FBAR) technology, which can provide low insertion loss and steep skirt. So that this product enables coexistence of Wi-Fi signals within the same device or in close proximity to one another. For general performance, the YTLP2312E typical insertion loss in the pass band is less than 2.4dB. Typical rejection at the Wi-Fi and LTE41 band are more than 35dB. For the chip package, the YTLP2312E uses advanced module packing techniques to achieve the industry standard 1.1×0.9×0.6 mm footprint, include bumping and flip chip.
Features
- For Wi-Fi - LTE coexistence application Plastic Chip Scale Package(CSP)
- Miniature Size: 1.1mm × 0.9 mm × 0.6 mm
- High Rejection at Wi-Fi and LTE B41 bands.
- Low Temperature Coefficient of Frequency
- Storage temperature range: -40 to +85 °C
- Excellent ESD protection ability: Class 1C Moisture Sensitivity : MSL3
Applications
- Wi-Fi / LTE coexistence applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1776 | $ 0.89 |
| 50+ | $ 0.1407 | $ 7.04 |
| 150+ | $ 0.1248 | $ 18.72 |
| 500+ | $ 0.1051 | $ 52.55 |
| 2,500+ | $ 0.0904 | $ 226.00 |
| 5,000+ | $ 0.0851 | $ 425.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | YTL | |
| Packaging | SMD-5P,1.1x0.9mm | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | - | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | -38dB;-30dB;-28dB;-53dB;-60dB;-45dB;-34dB | |
| Operating Temperature | -20℃~+85℃ | |
| Insertion Loss | 1.8dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | YTL | |
| Packaging | SMD-5P,1.1x0.9mm | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | -38dB;-30dB;-28dB;-53dB;-60dB;-45dB;-34dB | |
| Operating Temperature | -20℃~+85℃ | |
| Insertion Loss | 1.8dB |
Introduction
YTLP2312E is a high-performance, miniature filter designed for mobile equipment with LTE B40 band. It is designed with Film Bulk Acoustic Resonator (FBAR) technology, which can provide low insertion loss and steep skirt. So that this product enables coexistence of Wi-Fi signals within the same device or in close proximity to one another. For general performance, the YTLP2312E typical insertion loss in the pass band is less than 2.4dB. Typical rejection at the Wi-Fi and LTE41 band are more than 35dB. For the chip package, the YTLP2312E uses advanced module packing techniques to achieve the industry standard 1.1×0.9×0.6 mm footprint, include bumping and flip chip.
Features
- For Wi-Fi - LTE coexistence application Plastic Chip Scale Package(CSP)
- Miniature Size: 1.1mm × 0.9 mm × 0.6 mm
- High Rejection at Wi-Fi and LTE B41 bands.
- Low Temperature Coefficient of Frequency
- Storage temperature range: -40 to +85 °C
- Excellent ESD protection ability: Class 1C Moisture Sensitivity : MSL3
Applications
- Wi-Fi / LTE coexistence applications
C967666 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



