ST STM32F205RGT7
| Manufacturer | |
| MPN | STM32F205RGT7 |
| LCSC Part # | C967642 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | High-performance ARM Cortex-M3 MCU with 1 MB Flash, 120 MHz CPU, and ART accelerator |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 51 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 51 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Core: Arm 32-bit Cortex-M3 CPU (120 MHz max) with Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution performance from Flash memory, MPU, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
- Memories – Up to 1 Mbyte of Flash memory – 512 bytes of OTP memory – Up to 128+4 Kbytes of SRAM – Flexible static memory controller that supports Compact Flash, SRAM, PSRAM, NOR and NAND memories – LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management – From 1.8 to 3.6 V application supply + I/Os – POR, PDR, PVD and BOR – 4 to 26 MHz crystal oscillator – Internal 16 MHz factory-trimmed RC – 32 kHz oscillator for RTC with calibration – Internal 32 kHz RC with calibration
- Low-power modes – Sleep, Stop and Standby modes – VBAT supply for RTC, 20x32 bit backup registers, and optional 4 Kbytes backup SRAM
- 3x12-bit, 0.5 µs ADCs with up to 24 channels and up to 6 MSPS in triple interleaved mode
- 2x12-bit D/A converters
- General-purpose DMA: 16-stream controller with centralized FIFOs and burst support
- Up to 17 timers – Up to twelve 16-bit and two 32-bit timers, up to 120 MHz, each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
- Debug mode: Serial wire debug (SWD), JTAG, and Cortex-M3 Embedded Trace Macrocell
- Up to 140 I/O ports with interrupt capability: Up to 136 fast I/Os up to 60 MHz Up to 138 5 V-tolerant I/Os
- Up to 15 communication interfaces Up to three I²C interfaces (SMBus/PMBus) Up to four USARTs and two UARTs (7.5 Mbit/s, ISO 7816 interface, LIN, IrDA, modem control) Up to three SPIs (30 Mbit/s), two with muxed I²S to achieve audio class accuracy via audio PLL or external PLL 2xCAN interfaces (2.0B Active) SDIO interface
- Advanced connectivity USB 2.0 full-speed device/host/OTG controller with on-chip PHY USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
- 8- to 14-bit parallel camera interface (48 Mbyte/s max.)
- CRC calculation unit
- 96-bit unique ID
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.9845 | $ 11.98 |
| 10+ | $ 11.6112 | $ 116.11 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 51 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 51 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Core: Arm 32-bit Cortex-M3 CPU (120 MHz max) with Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution performance from Flash memory, MPU, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
- Memories – Up to 1 Mbyte of Flash memory – 512 bytes of OTP memory – Up to 128+4 Kbytes of SRAM – Flexible static memory controller that supports Compact Flash, SRAM, PSRAM, NOR and NAND memories – LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management – From 1.8 to 3.6 V application supply + I/Os – POR, PDR, PVD and BOR – 4 to 26 MHz crystal oscillator – Internal 16 MHz factory-trimmed RC – 32 kHz oscillator for RTC with calibration – Internal 32 kHz RC with calibration
- Low-power modes – Sleep, Stop and Standby modes – VBAT supply for RTC, 20x32 bit backup registers, and optional 4 Kbytes backup SRAM
- 3x12-bit, 0.5 µs ADCs with up to 24 channels and up to 6 MSPS in triple interleaved mode
- 2x12-bit D/A converters
- General-purpose DMA: 16-stream controller with centralized FIFOs and burst support
- Up to 17 timers – Up to twelve 16-bit and two 32-bit timers, up to 120 MHz, each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
- Debug mode: Serial wire debug (SWD), JTAG, and Cortex-M3 Embedded Trace Macrocell
- Up to 140 I/O ports with interrupt capability: Up to 136 fast I/Os up to 60 MHz Up to 138 5 V-tolerant I/Os
- Up to 15 communication interfaces Up to three I²C interfaces (SMBus/PMBus) Up to four USARTs and two UARTs (7.5 Mbit/s, ISO 7816 interface, LIN, IrDA, modem control) Up to three SPIs (30 Mbit/s), two with muxed I²S to achieve audio class accuracy via audio PLL or external PLL 2xCAN interfaces (2.0B Active) SDIO interface
- Advanced connectivity USB 2.0 full-speed device/host/OTG controller with on-chip PHY USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
- 8- to 14-bit parallel camera interface (48 Mbyte/s max.)
- CRC calculation unit
- 96-bit unique ID
C967642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STM32F215RGT6 | ST | LQFP-64(10x10) | 890 | $ 11.3344 | ||
| STM32F205RGT6 | ST | LQFP-64(10x10) | 418 | $ 8.0112 | ||
| GD32F103RGT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 12 | $ 6.2757 | ||
| STM32F205RGT6TR | ST | LQFP-64(10x10) | 0 | $ 5.3481 | ||
| STM32F205RGT6W | ST | LQFP-64(10x10) | 0 | $ 15.9595 | ||
| STM32F205RGT6V | ST | LQFP-64(10x10) | 0 | $ 12.8003 | ||
| STM32F215RGT6TR | ST | LQFP-64(10x10) | 0 | $ 13.9978 | ||
| GD32F207RGT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 0 | $ 7.2278 | ||
| GD32F105RGT6 | GigaDevice Semicon Beijing | LQFP-64(10x10) | 0 | $ 6.5754 |

