MAXIM MAX6035BAUR50+T
| Manufacturer | |
| MPN | MAX6035BAUR50+T |
| LCSC Part # | C967081 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | High-Supply-Voltage Precision Voltage Reference in SOT23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-3 | |
| Output Voltage | 5V | |
| Quiescent Current | 100uA | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 6.9V~33V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 68uVp-p | |
| Output Current | 10mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | 48uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6035 is a high-voltage, precision micropower voltage reference. This three-terminal device is available with output voltage options of 2.5V, 3.0V, and 5.0V. It is an excellent upgrade for industry-standard devices such as the REF02 and REF43. The MAX6035 offers 14× lower power than the REF02 and 5× lower power than the REF43, as well as a reduced package size from an 8-pin SO to a 3-pin SOT23. The MAX6035 features a proprietary temperature coefficient curvature-correction circuit and laser-trimmed, thin-film resistors that result in a very low temperature coefficient of 25ppm/°C (max) and an initial accuracy of ±0.2% (max). The MAX6035 typically draws only 73μA of supply current and can source 10mA or sink 2mA of load current. Unlike conventional shunt-mode (two-terminal) references that waste supply current and require an external resistor, this device offers a supply current that is virtually independent of the supply voltage and does not require an external resistor. Additionally, this internally compensated device does not require an external compensation capacitor, but is also stable with capacitive loads up to 5μF. Eliminating the external compensation capacitor saves valuable board area in space-critical applications. The supply independent, ultra-low supply current makes this device ideal for battery-operated, high-performance systems. The MAX6035 is available in a 3-pin SOT23 package and is specified for operation from -40°C to +125°C.
Features
- Wide Supply Voltage Range: Up to 33V
- 25ppm/°C (max) Temperature Coefficient (-40°C to +85°C)
- ±0.2% (max) Initial Accuracy
- 95μA (max) Quiescent Supply Current
- 10mA Source Current, 2mA Sink Current
- No Output Capacitor Required
- Stable with Capacitive Loads up to 5μF
Applications
- 4mA to 20mA Industrial Control Loops
- Battery Chargers
- 12-Bit A/D and D/A Converters
- Digital Multimeters
- Portable Data-Acquisition Systems
- Low-Power Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3466 | $ 1.35 |
| 10+ | $ 1.123 | $ 11.23 |
| 30+ | $ 0.9999 | $ 30.00 |
| 100+ | $ 0.7746 | $ 77.46 |
| 500+ | $ 0.713 | $ 356.50 |
| 1,000+ | $ 0.6839 | $ 683.90 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



