UNI-ROYAL CQ05W8J0132T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | CQ05W8J0132T5E |
| LCSC Part # | C966522 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.3kΩ ±5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.3kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 4,400
4,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0027 | $ 0.27 |
| 1,000+ | $ 0.0021 | $ 2.10 |
| 5,000+ | $ 0.0017 | $ 8.50 |
| 10,000+ | $ 0.0015 | $ 15.00 |
| 50,000+ | $ 0.0013 | $ 65.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.3kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C966522 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F1301T5E | UNI-ROYAL | 0805 | 43,200 | $ 0.0044 | ||
| 0805W8J0132T5E | UNI-ROYAL | 0805 | 0 | $ 0.0022 | ||
| HP05W3J0132T5E | UNI-ROYAL | 0805 | 0 | $ 0.0033 | ||
| PS05W3J0132T5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 | ||
| 0805W8G0132T5E | UNI-ROYAL | 0805 | 0 | $ 0.0025 | ||
| AS05W2J0132T5E | UNI-ROYAL | 0805 | 0 | $ 0.0213 | ||
| CQ05W8F1301T5E | UNI-ROYAL | 0805 | 0 | $ 0.0037 | ||
| PS05W3F1301T5E | UNI-ROYAL | 0805 | 0 | $ 0.0103 | ||
| 0805W8D1301T5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 | ||
| HQ05W3J0132T5E | UNI-ROYAL | 0805 | 0 | $ 0.0082 | ||
| NQ05W8J0132T5E | UNI-ROYAL | 0805 | 0 | $ 0.0053 | ||
| ES0504J0132T5E | UNI-ROYAL | 0805 | 0 | $ 0.0252 | ||
| HQ05W3F1301T5E | UNI-ROYAL | 0805 | 0 | $ 0.0108 |



