LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ06W4F360KT5E product image
  • CQ06W4F360KT5E thumbnail 1
  • CQ06W4F360KT5E thumbnail 2
  • CQ06W4F360KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ06W4F360KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ06W4F360KT5E
LCSC Part #
C966436
Packaging
1206
Customer #
Key Attributes
RES 3.6Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL CQ06W4F360KT5E
Alternative Parts9
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0072$ 0.36
500+$ 0.0057$ 2.85
1,500+$ 0.0048$ 7.20
5,000+$ 0.0043$ 21.50
25,000+$ 0.0039$ 97.50
50,000+$ 0.0037$ 185.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance3.6Ω
Power(Watts)250mW
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NS06W4F360KT5EUNI-ROYAL12062,060$ 0.0481
1206W4F360KT5EUNI-ROYAL12060$ 0.0108
HP06W2F360KT5EUNI-ROYAL12060$ 0.0208
PS06W2F360KT5EUNI-ROYAL12060$ 0.0334
1206W4D360KT5EUNI-ROYAL12060$ 0.0228
HQ06W2F360KT5EUNI-ROYAL12060$ 0.02
ES06WKF360KT5EUNI-ROYAL12060$ 0.0421
NQ06W4F360KT5EUNI-ROYAL12060$ 0.0121
CS06W3F360KT5EUNI-ROYAL12060$ 0.0267