LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata NCP15XH103J03RC product image
  • NCP15XH103J03RC thumbnail 1
  • NCP15XH103J03RC thumbnail 2
  • NCP15XH103J03RC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata NCP15XH103J03RCRoHS

Manufacturer
MPN
NCP15XH103J03RC
LCSC Part #
C96633
Packaging
0402
Customer #
Key Attributes
THERMISTOR NTC 10kΩ 3380K 0402
Datasheetpdf iconmuRata NCP15XH103J03RC
In-Stock: 10,200
10,200 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0205$ 1.03
500+$ 0.0168$ 8.40
1,500+$ 0.0147$ 22.05
10,000+$ 0.0126$ 126.00
20,000+$ 0.0116$ 232.00
50,000+$ 0.011$ 550.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturermuRata
Packaging0402
Height-
Resistance @ 25℃10kΩ
Width0.5mm
Pitch-
Operating Temperature-40℃~+125℃
B Constant (25℃/100℃)3455K
Length1mm
Steady State Current (Max)310uA
B Constant (25℃/75℃)-
B Constant (25℃/50℃)3380K
Resistance Tolerance±5%
Power(Watts)100mW
Diameter (φD)-
Thermal Time Constant-
B Constant (25℃/85℃)3434K
B Constant Tolerance±1%