LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL-1608UYC-04 product image
  • XL-1608UYC-04 thumbnail 1
  • XL-1608UYC-04 thumbnail 2
  • XL-1608UYC-04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-1608UYC-04RoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-1608UYC-04
LCSC Part #
C965803
Packaging
0603
Customer #
Key Attributes
LED YELLOW WATER CLEAR 0603 SMD
Datasheetpdf iconXINGLIGHT XL-1608UYC-04
In-Stock: 97,100
97,100 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0084$ 0.84
1,000+$ 0.0066$ 6.60
4,000+$ 0.0053$ 21.20
8,000+$ 0.0047$ 37.60
48,000+$ 0.0042$ 201.60
100,000+$ 0.0039$ 390.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerXINGLIGHT
Packaging0603
Installation methodTop-mount
Color Temperature-
Peak Wavelength590nm
Lens ColorWater Clear
Luminous Intensity210mcd
Viewing Angle120°
Forward Current20mA
Illumination ColorYellow
Lamp Holder Type1.6mm x 0.8mm square LED
Voltage - Forward(Vf)2.3V
Operating Temperature-40℃~+85℃
Diode ConfigurationDiscrete Diode
Wavelength585nm~595nm

Features

AI Translation
  • Dimensions (L/W/H): 1.6×0.8×0.4mm
  • Emission color / encapsulant: Yellow / water-clear
  • RoHS-compliant, halogen-free process
  • Moisture Sensitivity Level (MSL): Level 3
  • EIA standard tape-and-reel packaging
  • Compatible with SMT automated assembly
  • Compatible with IR reflow soldering process

Applications

AI Translation
  • Medical devices: endoscopes, pulse oximeters
  • Automotive electronics: backlit button lights, indicator lights
  • Industrial products: electronic dashboards, industrial equipment
  • Smart home: white goods, seven-segment LED displays
  • Communication products: mobile phone button lights, routers, set-top boxes