LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8039ARZ-REEL7 product image
  • AD8039ARZ-REEL7 thumbnail 1
  • AD8039ARZ-REEL7 thumbnail 2
  • AD8039ARZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8039ARZ-REEL7RoHS

Manufacturer
MPN
AD8039ARZ-REEL7
LCSC Part #
C96525
Packaging
SOIC-8
Customer #
Key Attributes
Low Power, 350 MHz Voltage Feedback Amplifiers
Datasheetpdf iconADI AD8039ARZ-REEL7
In-Stock: 190
190 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.6973$ 4.70
10+$ 4.1045$ 41.05
30+$ 3.7527$ 112.58
100+$ 3.1549$ 315.49
500+$ 2.9904$ 1495.20
1,000+$ 2.9155$ 2915.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Output Current-
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate425V/us
Input Offset Current(Ios)25nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)67dB
Ib - Input Bias Current400nA
Input Offset Voltage Drift(Vos TC)4.5uV/℃
Quiescent Current1.5mA
Gain Bandwidth Product350MHz
Features-
Input Voltage Noise Density8nV/√Hz@100kHz
Dual Supply-
Rail to Rail-
Single Supply3V~12V

Introduction

AI Translation

The AD8038 (single) and AD8039 (dual) amplifiers are high speed (350 MHz) voltage feedback amplifiers with an exceptionally low quiescent current of 1.0 mA/ amplifier typical (1.5 mA maximum). The AD8038 single amplifier in the 8 - lead SOIC package has a disable feature. Despite being low power and low cost, the amplifier provides excellent overall performance. Additionally, it offers a high slew rate of 425 V/μs and a low input offset voltage of 3 mV maximum. The proprietary XFCB process allows low noise operation (8 nV/√Hz and 600 fA/√Hz) at extremely low quiescent currents. Given a wide supply voltage range (3 V to 12 V), wide bandwidth, and small packaging, the AD8038 and AD8039 amplifiers are designed to work in a variety of applications where power and space are at a premium. The AD8038 and AD8039 amplifiers have a wide input common - mode range of 1 V from either rail and swing to within 1 V of each rail on the output. These amplifiers are optimized for driving capacitive loads up to 15 pF. If driving larger capacitive loads, a small series resistor is needed to avoid excessive peaking or overshoot. The AD8039 amplifier is available in a 8 - lead SOT - 23 package, and the single AD8038 is available in both an 8 - lead SOIC and a 5 - lead SC70 package. These amplifiers are rated to work over the industrial temperature range of - 40°C to + 85°C.

Features

AI Translation
  • Low power: 1 mA supply current/amp
  • High speed 350 MHz, -3 dB bandwidth (G = +7), 425 V/μs slew rate
  • Low cost
  • Low noise (nV/√Hz @ 100 kHz and fA/√Hz @ 100 kHz)
  • Low input bias current: 750 nA maximum
  • Low distortion −90 dB SFDR @ 1 MHz, −65 dB SFDR @ 5 MHz
  • Wide supply range: 3 V to 12 V
  • Small packaging: 8 - lead SOT - 23, 5 - lead SC70, and 8 - lead SOIC

Applications

AI Translation
  • Battery - powered instrumentation
  • Filters
  • A/D drivers
  • Level shifting
  • Buffering
  • Photo multipliers