Cixi Kefa Elec KF35CM-8.25-10P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF35CM-8.25-10P |
| LCSC Part # | C964213 |
| Packaging | Through Hole,P=8.25mm |
| Customer # | |
| Key Attributes | 1x10P Mid Terminal 2-Side 1 2.5 8.25mm 10 24A -40℃~+105℃ 450V Black 12~22 Straight Through Hole,P=8.25mm Barrier Blocks |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=8.25mm | |
| Number of Pins | 10P | |
| Number of Positions or Pins | 1x10P | |
| Pin Location | Mid Terminal | |
| Barrier Type | 2-Side | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 2.5 | |
| Pitch | 8.25mm | |
| Number of PINs Per Row | 10 | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 450V | |
| Color | Black | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=8.25mm | |
| Number of Pins | 10P | |
| Number of Positions or Pins | 1x10P | |
| Pin Location | Mid Terminal | |
| Barrier Type | 2-Side | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 2.5 |
| Type | Description | |
|---|---|---|
| Pitch | 8.25mm | |
| Number of PINs Per Row | 10 | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 450V | |
| Color | Black | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.663 | $ 0.66 |
| 10+ | $ 0.5376 | $ 5.38 |
| 30+ | $ 0.4741 | $ 14.22 |
| 100+ | $ 0.4122 | $ 41.22 |
| 500+ | $ 0.3747 | $ 187.35 |
| 1,000+ | $ 0.3552 | $ 355.20 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=8.25mm | |
| Number of Pins | 10P | |
| Number of Positions or Pins | 1x10P | |
| Pin Location | Mid Terminal | |
| Barrier Type | 2-Side | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 2.5 | |
| Pitch | 8.25mm | |
| Number of PINs Per Row | 10 | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 450V | |
| Color | Black | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=8.25mm | |
| Number of Pins | 10P | |
| Number of Positions or Pins | 1x10P | |
| Pin Location | Mid Terminal | |
| Barrier Type | 2-Side | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 2.5 |
| Type | Description | |
|---|---|---|
| Pitch | 8.25mm | |
| Number of PINs Per Row | 10 | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 450V | |
| Color | Black | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
C964213 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KF35H-8.25-10P | Cixi Kefa Elec | Through Hole,P=8.25mm | 25 | $ 1.0574 | ||
| KF35HM-8.25-10P | Cixi Kefa Elec | Through Hole,P=8.25mm | 10 | $ 1.0384 | ||
| KF35C-8.25-10P | Cixi Kefa Elec | Through Hole,P=8.25mm | 4 | $ 0.597 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


