HYHONGYEX HBLS1005-1N8S
| Manufacturer | HYHONGYEXAsian Brands |
| MPN | HBLS1005-1N8S |
| LCSC Part # | C963977 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 1.8nH 300mA 0.1Ω 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 1.8nH | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 1.8nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 10,000
10,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0056 | $ 0.56 |
| 1,000+ | $ 0.0044 | $ 4.40 |
| 3,000+ | $ 0.0038 | $ 11.40 |
| 10,000+ | $ 0.0031 | $ 31.00 |
| 50,000+ | $ 0.0028 | $ 140.00 |
| 100,000+ | $ 0.0026 | $ 260.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 1.8nH | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Packaging | 0402 | |
| Current Rating | 300mA | |
| Inductance | 1.8nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



