HYHONGYEX EBLS1608-120K
| Manufacturer | HYHONGYEXAsian Brands |
| MPN | EBLS1608-120K |
| LCSC Part # | C963798 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 12uH 3mA 2.1Ω 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Packaging | 0603 | |
| Current Rating | 3mA | |
| Inductance | 12uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 15MHz | |
| DC Resistance(DCR) | 2.1Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 30@2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Packaging | 0603 | |
| Current Rating | 3mA | |
| Inductance | 12uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 15MHz | |
| DC Resistance(DCR) | 2.1Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 30@2MHz |
Report an ErrorShow similar products (0) >
In-Stock: 1,480
1,480 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0209 | $ 0.42 |
| 200+ | $ 0.0161 | $ 3.22 |
| 600+ | $ 0.0135 | $ 8.10 |
| 4,000+ | $ 0.0119 | $ 47.60 |
| 8,000+ | $ 0.0105 | $ 84.00 |
| 20,000+ | $ 0.0098 | $ 196.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Packaging | 0603 | |
| Current Rating | 3mA | |
| Inductance | 12uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 15MHz | |
| DC Resistance(DCR) | 2.1Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 30@2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Packaging | 0603 | |
| Current Rating | 3mA | |
| Inductance | 12uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 15MHz | |
| DC Resistance(DCR) | 2.1Ω | |
| Current - Saturation(Isat) | - | |
| Q @ Frequency | 30@2MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



