JILN 3511216BMRS0BNA1
| Manufacturer | JILNAsian Brands |
| MPN | 3511216BMRS0BNA1 |
| LCSC Part # | C963686 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN Board-to-Board 16POS TH R/A GOLD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JILN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating (Max) | 3A | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle | |
| Number of Pins | 16P | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JILN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating (Max) | 3A | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle | |
| Number of Pins | 16P | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
In-Stock: 806
806 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.604 | $ 0.60 |
| 10+ | $ 0.4816 | $ 4.82 |
| 30+ | $ 0.4293 | $ 12.88 |
| 99+ | $ 0.3314 | $ 32.81 |
| 495+ | $ 0.302 | $ 149.49 |
| 990+ | $ 0.2841 | $ 281.26 |
Standard Packaging99/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JILN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating (Max) | 3A | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle | |
| Number of Pins | 16P | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JILN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating (Max) | 3A | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Pitch | 2.54mm | |
| Mounting Type | Right Angle | |
| Number of Pins | 16P | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
C963686 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



