G-Switch MS-22D28-G020
| Manufacturer | G-SwitchAsian Brands |
| MPN | MS-22D28-G020 |
| LCSC Part # | C963205 |
| Packaging | SMD,7.1x4mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,7.1x4mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Circuit | DPDT | |
| Switch Height | 4.15mm | |
| Voltage Rating | 6V | |
| Length | 7.1mm | |
| Width | 4mm | |
| Actuator Color | Black | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,7.1x4mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Circuit | DPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 4.15mm | |
| Voltage Rating | 6V | |
| Length | 7.1mm | |
| Width | 4mm | |
| Actuator Color | Black | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
In-Stock: 55,475
55,475 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.123 | $ 0.62 |
| 50+ | $ 0.0998 | $ 4.99 |
| 150+ | $ 0.0869 | $ 13.04 |
| 1,500+ | $ 0.0791 | $ 118.65 |
| 4,500+ | $ 0.0688 | $ 309.60 |
| 10,500+ | $ 0.0678 | $ 711.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,7.1x4mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Circuit | DPDT | |
| Switch Height | 4.15mm | |
| Voltage Rating | 6V | |
| Length | 7.1mm | |
| Width | 4mm | |
| Actuator Color | Black | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,7.1x4mm | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 1A | |
| Circuit | DPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 4.15mm | |
| Voltage Rating | 6V | |
| Length | 7.1mm | |
| Width | 4mm | |
| Actuator Color | Black | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
C963205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



