Shikues GBLC24CI
| Manufacturer | ShikuesAsian Brands |
| MPN | GBLC24CI |
| LCSC Part # | C962739 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 24VWM 56VC SOD-323 |
| Datasheet | Shikues GBLC24CI |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Packaging | SOD-323 | |
| Clamping Voltage | 56V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Packaging | SOD-323 | |
| Clamping Voltage | 56V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 350W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
The GBLCxxC1 series is an ultra-low capacitance transient voltage suppressor array designed to protect applications such as portable electronics and smartphones. The series offers both unidirectional and bidirectional configurations, with a rated power of 350W for an 8/20μs waveform. The GBLCxxCI series complies with IEC 61000-4-2 (electrostatic discharge) and IEC 61000-4-4 (electrical fast transient/burst) requirements. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are primary concerns. The series adopts a compact SOD-323 package, featuring ultra-low capacitance and low leakage current.
Features
- IEC61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (surge) 12A (8/20μs)
- Protects one I/O line (bidirectional)
- Low clamping voltage
- Working voltage: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V
- Low leakage current
- Response time < 1 ns
Applications
- Mobile phones & accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDA)
- Laptops, desktops & servers
- Portable instruments
- Peripherals
- USB interfaces
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Packaging | SOD-323 | |
| Clamping Voltage | 56V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shikues | |
| Packaging | SOD-323 | |
| Clamping Voltage | 56V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 350W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 26.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
The GBLCxxC1 series is an ultra-low capacitance transient voltage suppressor array designed to protect applications such as portable electronics and smartphones. The series offers both unidirectional and bidirectional configurations, with a rated power of 350W for an 8/20μs waveform. The GBLCxxCI series complies with IEC 61000-4-2 (electrostatic discharge) and IEC 61000-4-4 (electrical fast transient/burst) requirements. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are primary concerns. The series adopts a compact SOD-323 package, featuring ultra-low capacitance and low leakage current.
Features
- IEC61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (surge) 12A (8/20μs)
- Protects one I/O line (bidirectional)
- Low clamping voltage
- Working voltage: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V
- Low leakage current
- Response time < 1 ns
Applications
- Mobile phones & accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDA)
- Laptops, desktops & servers
- Portable instruments
- Peripherals
- USB interfaces
C962739 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



