Shikues SK50N06A
| Manufacturer | ShikuesAsian Brands |
| MPN | SK50N06A |
| LCSC Part # | C962724 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 55A TO-252 |
| Datasheet | Shikues SK50N06A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shikues | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 160pF | |
| Ciss-Input Capacitance | 2.05nF | |
| Pd - Power Dissipation | 85W | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 55A | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 50nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shikues | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 160pF | |
| Ciss-Input Capacitance | 2.05nF | |
| Pd - Power Dissipation | 85W | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 55A | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 50nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Proprietary New Trench Technology
- RDS(ON), typ = 13.5mΩ @ VGS = 10V
- Low Gate Charge Minimize Switching Loss
- Fast Recovery Body Diode
Applications
AI Translation
- Automotive DC Motor Control
- Class D Amplifier
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shikues | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 160pF | |
| Ciss-Input Capacitance | 2.05nF | |
| Pd - Power Dissipation | 85W | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 55A | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 50nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shikues | |
| Packaging | TO-252 | |
| Output Capacitance(Coss) | 160pF | |
| Ciss-Input Capacitance | 2.05nF | |
| Pd - Power Dissipation | 85W | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 55A | |
| Reverse Transfer Capacitance (Crss) | 120pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 50nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Proprietary New Trench Technology
- RDS(ON), typ = 13.5mΩ @ VGS = 10V
- Low Gate Charge Minimize Switching Loss
- Fast Recovery Body Diode
Applications
AI Translation
- Automotive DC Motor Control
- Class D Amplifier
C962724 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



