OB OB3635ERCPA
| Manufacturer | OBAsian Brands |
| MPN | OB3635ERCPA |
| LCSC Part # | C962399 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1 SOP-8 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | OB | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start;Cable compensation | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | - | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | OB | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start;Cable compensation | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | - | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
OB3635Ex is a primary-side-control and high power factor, low THD fly-back PWM controller specialized for LED lighting application. It operates in primary side sensing and regulation without auxiliary winding. OB3635Ex works at Quasi-Resonant operation with maximum working frequency clamping, which can improve the efficiency of LED lighting system design.
Features
AI Translation
- High PF (>0.95)
- Low THD (<10%)
- High precision constant current regulation at universal AC input
- Fast start-up (<0.5s)
- Primary-side sensing and regulation without auxiliary winding
- Low system cost and high efficiency
- Quasi-resonant operation
- Programmable CC regulation
- Built-in primary winding inductance compensation
- Built-in line compensation
- Built-in load compensation
- LED short circuit protection
- LED open loop protection
- Cycle-by-cycle current limiting
- Built-in leading edge blanking (LEB)
- VDD under voltage lockout with hysteresis
- Over temperature protection (OTP)
- Thermal fold-back control
Applications
AI Translation
- LED lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3237 | $ 0.32 |
| 10+ | $ 0.2537 | $ 2.54 |
| 30+ | $ 0.2237 | $ 6.71 |
| 100+ | $ 0.1863 | $ 18.63 |
| 500+ | $ 0.1697 | $ 84.85 |
| 1,000+ | $ 0.1597 | $ 159.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | OB | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start;Cable compensation | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | - | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | OB | |
| Packaging | SOP-8 | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start;Cable compensation | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | - | |
| Topology | - | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
OB3635Ex is a primary-side-control and high power factor, low THD fly-back PWM controller specialized for LED lighting application. It operates in primary side sensing and regulation without auxiliary winding. OB3635Ex works at Quasi-Resonant operation with maximum working frequency clamping, which can improve the efficiency of LED lighting system design.
Features
AI Translation
- High PF (>0.95)
- Low THD (<10%)
- High precision constant current regulation at universal AC input
- Fast start-up (<0.5s)
- Primary-side sensing and regulation without auxiliary winding
- Low system cost and high efficiency
- Quasi-resonant operation
- Programmable CC regulation
- Built-in primary winding inductance compensation
- Built-in line compensation
- Built-in load compensation
- LED short circuit protection
- LED open loop protection
- Cycle-by-cycle current limiting
- Built-in leading edge blanking (LEB)
- VDD under voltage lockout with hysteresis
- Over temperature protection (OTP)
- Thermal fold-back control
Applications
AI Translation
- LED lighting
C962399 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

