kinghelm KH-GPS181804-WY
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-GPS181804-WY |
| LCSC Part # | C962215 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF ANT 1575.42MHz |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| VSWR | 1.5 | |
| Peak Gain | 3.5dBi | |
| Bandwidth | 10MHz | |
| Operating Temperature | -45℃~+75℃ | |
| Height | 4mm | |
| Length | 18mm | |
| Frequency(Center/Band) | 1.57542GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| VSWR | 1.5 | |
| Peak Gain | 3.5dBi | |
| Bandwidth | 10MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -45℃~+75℃ | |
| Height | 4mm | |
| Length | 18mm | |
| Frequency(Center/Band) | 1.57542GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 142
142 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0294 | $ 1.03 |
| 10+ | $ 0.8342 | $ 8.34 |
| 30+ | $ 0.7351 | $ 22.05 |
| 100+ | $ 0.6294 | $ 62.94 |
| 500+ | $ 0.5708 | $ 285.40 |
| 1,000+ | $ 0.5399 | $ 539.90 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| VSWR | 1.5 | |
| Peak Gain | 3.5dBi | |
| Bandwidth | 10MHz | |
| Operating Temperature | -45℃~+75℃ | |
| Height | 4mm | |
| Length | 18mm | |
| Frequency(Center/Band) | 1.57542GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| VSWR | 1.5 | |
| Peak Gain | 3.5dBi | |
| Bandwidth | 10MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -45℃~+75℃ | |
| Height | 4mm | |
| Length | 18mm | |
| Frequency(Center/Band) | 1.57542GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
C962215 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



